Part Details for 3031610 by Phoenix Contact
Overview of 3031610 by Phoenix Contact
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 3031610
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-3031610
|
Mouser Electronics | DIN Rail Terminal Blocks STTB 2.5-LA60 RoHS: Compliant | 0 |
|
$13.7900 / $15.7300 | Order Now |
DISTI #
000000000000779456
|
Sager | DIN Rail Terminal Blocks STTB 2.5-LA60 Min Qty: 50 | 0 |
|
$16.3600 / $16.9600 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 900 |
|
RFQ |
Part Details for 3031610
3031610 CAD Models
3031610 Part Data Attributes:
|
3031610
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3031610
Phoenix Contact
Modular Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |
Alternate Parts for 3031610
This table gives cross-reference parts and alternative options found for 3031610. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3031610, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3210295 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3031610 vs 3210295 |
3211469 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3031610 vs 3211469 |
3211427 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3031610 vs 3211427 |
3210936 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3031610 vs 3210936 |
3211443 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3031610 vs 3211443 |