Part Details for 3211427 by Phoenix Contact
Overview of 3211427 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 3211427
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3211427-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-26AWG Min Qty: 50 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$9.4860 | Buy Now |
DISTI #
651-3211427
|
Mouser Electronics | DIN Rail Terminal Blocks PTTB 2,5-DIO/UL-UR RoHS: Compliant | 0 |
|
$8.6500 / $9.9300 | Order Now |
|
Onlinecomponents.com | Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$7.5000 / $10.2000 | Buy Now |
DISTI #
000000000003140018
|
Sager | DIN Rail Terminal Blocks PTTB 2,5-DIO/UL-UR Min Qty: 50 | 0 |
|
$9.1100 / $9.8100 | Buy Now |
|
Dynamic Solutions GmbH | Component terminal block | 740 |
|
RFQ | |
|
Master Electronics | Component terminal block - with integrated 1N4007 diode - The max. current is determined by the diode. Installed: Diode 1N 4007 - reverse voltage: 1300 V - maximum continuous current: 0.5 A. - nom. voltage: 500 V - nominal current: 0.5 A - connection method: Push-in connection - number of connections: 4 - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - width: 5.2 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$7.5000 / $10.2000 | Buy Now |
Part Details for 3211427
3211427 CAD Models
3211427 Part Data Attributes
|
3211427
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211427
Phoenix Contact
Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3211427
This table gives cross-reference parts and alternative options found for 3211427. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3211427, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3210282 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3211427 vs 3210282 |
3210295 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3211427 vs 3210295 |
3211443 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3211427 vs 3211443 |
3210936 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3211427 vs 3210936 |
3211472 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3211427 vs 3211472 |
3211456 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3211427 vs 3211456 |