Part Details for 3211469 by Phoenix Contact
Overview of 3211469 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 3211469
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-15330-ND
|
DigiKey | CONN TERM BLK FEED THRU 12-24AWG Min Qty: 1 Lead time: 4 Weeks Container: Box |
45 In Stock |
|
$11.0225 / $14.9700 | Buy Now |
DISTI #
651-3211469
|
Mouser Electronics | DIN Rail Terminal Blocks PTTB 2,5-LA 60 RD RoHS: Compliant | 0 |
|
$11.0200 / $14.6500 | Order Now |
|
Onlinecomponents.com | Double-level terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 68 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$10.7600 / $14.6400 | Buy Now |
DISTI #
000000000003140022
|
Sager | DIN Rail Terminal Blocks PTTB 2,5-LA 60 RD Min Qty: 50 | 0 |
|
$13.0700 / $13.5500 | Buy Now |
|
Dynamic Solutions GmbH | Double-level terminal block | 900 |
|
RFQ | |
|
Master Electronics | Double-level terminal block - nom. voltage: 500 V - nominal current: 20 A - connection method: Push-in connection - cross section: 0.14 mm² - 4 mm² - AWG: 26 - 12 - length: 68 mm - width: 5.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 RoHS: Compliant | 0 |
|
$10.7600 / $14.6400 | Buy Now |
Part Details for 3211469
3211469 CAD Models
3211469 Part Data Attributes
|
3211469
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3211469
Phoenix Contact
Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 4 | |
Rated Current | 20 A | |
Rated Voltage | 500 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 3211469
This table gives cross-reference parts and alternative options found for 3211469. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3211469, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3210282 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3211469 vs 3210282 |
3210295 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3211469 vs 3210295 |
3211443 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3211469 vs 3211443 |
3210936 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3211469 vs 3210936 |
3211472 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3211469 vs 3211472 |
3211456 | Modular Terminal Block, 20A, 4mm2, 2 Row(s), 2 Deck(s), ROHS COMPLIANT | Phoenix Contact | 3211469 vs 3211456 |