3-641232-9
Description: CONNECTOR, 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC

Overview of 3-641232-9 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3-641232-9 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3-641232-9 by TE Connectivity

3-641232-9
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Termination Type
IDC
Total Number of Contacts
9
UL Flammability Code
94V-2
Want to compare parts?
  1. 3-641232-9
    TE Connectivity
    CONNECTOR, 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC
    VS

Alternate Parts for 3-641232-9

This table gives cross-reference parts and alternative options found for 3-641232-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-641232-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RMTV1-09SL103 Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT ITT Interconnect Solutions 3-641232-9 vs RMTV1-09SL103
1712030000 Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Weidmüller Interface GmbH & Co. KG 3-641232-9 vs 1712030000
22-42-6095 Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, IDC Terminal Molex 3-641232-9 vs 22-42-6095
3-641232-9 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP 3-641232-9 vs 3-641232-9
90148-4209 Board Connector, 9 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, Molex 3-641232-9 vs 90148-4209
DF13-9S-1.25C(40) Board Connector, 9 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket Hirose Electric Co Ltd 3-641232-9 vs DF13-9S-1.25C(40)
022-42-6094 Board Connector, 9 Contact(s), 1 Row(s), Female Molex 3-641232-9 vs 022-42-6094
CMS9S-S5M34 Board Connector, 9 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc 3-641232-9 vs CMS9S-S5M34
501331-0909 Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Molex 3-641232-9 vs 501331-0909
HMC0025-02-090 Board Connector, 9 Contact(s), 1 Row(s), Female, Receptacle Hosiden Corporation 3-641232-9 vs HMC0025-02-090

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-641232-9 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-641232-9 by TE Connectivity

  • Please alert me when 3-641232-9 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3-641232-9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-641232-9 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3-641232-9 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-641232-9.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-641232-9 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: