Part Details for 3-1-6D by Bourns Inc
Overview of 3-1-6D by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3-1-6D
3-1-6D CAD Models
3-1-6D Part Data Attributes
|
3-1-6D
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3-1-6D
Bourns Inc
RF Transformer, 0.01MHz Min, 150MHz Max, 1:1
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | IMPEDANCE RATIO IS 1 | |
Cut-off Frequency-Max | 150 MHz | |
Cut-off Frequency-Min | 0.01 MHz | |
Height | 6.35 mm | |
Insertion Loss | 3 dB | |
JESD-609 Code | e0 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | RF TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 6.85 mm |
Alternate Parts for 3-1-6D
This table gives cross-reference parts and alternative options found for 3-1-6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1-6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-4-6DL | RF Transformer, 0.02MHz Min, 200MHz Max, ROHS COMPLIANT | Bourns Inc | 3-1-6D vs 3-4-6DL |
3-2.5-6DL | RF Transformer, 0.01MHz Min, 100MHz Max, ROHS COMPLIANT | Bourns Inc | 3-1-6D vs 3-2.5-6DL |
3-1.5-6DL | RF Transformer, 0.02MHz Min, 100MHz Max, ROHS COMPLIANT | Bourns Inc | 3-1-6D vs 3-1.5-6DL |
3-4-6D | RF Transformer, 0.02MHz Min, 200MHz Max, 2:1 | Bourns Inc | 3-1-6D vs 3-4-6D |
3-16-1D | RF Transformer, 0.3MHz Min, 120MHz Max, 4:1 | Bourns Inc | 3-1-6D vs 3-16-1D |
T-12068 | RF Transformer, 0.3MHz Min, 120MHz Max, 4:1 | Rhombus Industries Inc | 3-1-6D vs T-12068 |
3-1.5-1DL | RF Transformer, 0.1MHz Min, 300MHz Max, ROHS COMPLIANT | Bourns Inc | 3-1-6D vs 3-1.5-1DL |
3-9-1DL | RF Transformer, 0.15MHz Min, 200MHz Max, ROHS COMPLIANT | Bourns Inc | 3-1-6D vs 3-9-1DL |
3-1-6DL | RF Transformer, 0.01MHz Min, 150MHz Max, ROHS COMPLIANT | Bourns Inc | 3-1-6D vs 3-1-6DL |
T-12066 | RF Transformer, 0.02MHz Min, 200MHz Max, 2:1 | Rhombus Industries Inc | 3-1-6D vs T-12066 |