3-16-1D
Description: RF Transformer, 0.3MHz Min, 120MHz Max, 4:1

Overview of 3-16-1D by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 3-16-1D by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 3-16-1D by Bourns Inc

3-16-1D
Bourns Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BOURNS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
IMPEDANCE RATIO IS 16
Cut-off Frequency-Max
120 MHz
Cut-off Frequency-Min
0.3 MHz
Height
6.35 mm
Insertion Loss
3 dB
JESD-609 Code
e0
Length
7.62 mm
Mounting Feature
THROUGH HOLE MOUNTED
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transformer Type
RF TRANSFORMER
Turns Ratio (Np:Ns)
4:1
Width
6.85 mm
Want to compare parts?
  1. 3-16-1D
    Bourns Inc
    RF Transformer, 0.3MHz Min, 120MHz Max, 4:1
    VS

Alternate Parts for 3-16-1D

This table gives cross-reference parts and alternative options found for 3-16-1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-16-1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
3-16-1DL RF Transformer, 0.3MHz Min, 120MHz Max, ROHS COMPLIANT Bourns Inc 3-16-1D vs 3-16-1DL
3-1.5-1DL RF Transformer, 0.1MHz Min, 300MHz Max, ROHS COMPLIANT Bourns Inc 3-16-1D vs 3-1.5-1DL
3-2.5-6D RF Transformer, 0.01MHz Min, 100MHz Max, 1.58:1 Bourns Inc 3-16-1D vs 3-2.5-6D
3-9-1D RF Transformer, 0.15MHz Min, 200MHz Max, 3:1 Bourns Inc 3-16-1D vs 3-9-1D
T-12062 RF Transformer, 0.01MHz Min, 150MHz Max, 1:1 Rhombus Industries Inc 3-16-1D vs T-12062
3-2.5-6DL RF Transformer, 0.01MHz Min, 100MHz Max, ROHS COMPLIANT Bourns Inc 3-16-1D vs 3-2.5-6DL
T-12069 RF Transformer, 0.03MHz Min, 20MHz Max, 6:1 Rhombus Industries Inc 3-16-1D vs T-12069
3-4-6D RF Transformer, 0.02MHz Min, 200MHz Max, 2:1 Bourns Inc 3-16-1D vs 3-4-6D
3-1-6D RF Transformer, 0.01MHz Min, 150MHz Max, 1:1 Bourns Inc 3-16-1D vs 3-1-6D
T-12068 RF Transformer, 0.3MHz Min, 120MHz Max, 4:1 Rhombus Industries Inc 3-16-1D vs T-12068

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-16-1D by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-16-1D by Bourns Inc

  • Please alert me when 3-16-1D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3-16-1D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-16-1D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3-16-1D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-16-1D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-16-1D by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: