There are no models available for this part yet.
Overview of 3-2.5-6DL by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-2.5-6DL by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3-2.5-6DL-ND
|
DigiKey | BALUN 10KHZ-100MHZ 6DIP Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now |
CAD Models for 3-2.5-6DL by Bourns Inc
Part Data Attributes for 3-2.5-6DL by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BOURNS INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
IMPEDANCE RATIO IS 2.5:1
|
Cut-off Frequency-Max
|
100 MHz
|
Cut-off Frequency-Min
|
0.01 MHz
|
Height
|
6.35 mm
|
Insertion Loss
|
3 dB
|
JESD-609 Code
|
e1
|
Length
|
7.62 mm
|
Mounting Feature
|
THROUGH HOLE MOUNTED
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Transformer Type
|
RF TRANSFORMER
|
Width
|
6.85 mm
|
Alternate Parts for 3-2.5-6DL
This table gives cross-reference parts and alternative options found for 3-2.5-6DL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-2.5-6DL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-16-1DL | RF Transformer, 0.3MHz Min, 120MHz Max, ROHS COMPLIANT | Bourns Inc | 3-2.5-6DL vs 3-16-1DL |
3-1.5-1DL | RF Transformer, 0.1MHz Min, 300MHz Max, ROHS COMPLIANT | Bourns Inc | 3-2.5-6DL vs 3-1.5-1DL |
3-2.5-6D | RF Transformer, 0.01MHz Min, 100MHz Max, 1.58:1 | Bourns Inc | 3-2.5-6DL vs 3-2.5-6D |
3-9-1D | RF Transformer, 0.15MHz Min, 200MHz Max, 3:1 | Bourns Inc | 3-2.5-6DL vs 3-9-1D |
T-12062 | RF Transformer, 0.01MHz Min, 150MHz Max, 1:1 | Rhombus Industries Inc | 3-2.5-6DL vs T-12062 |
T-12069 | RF Transformer, 0.03MHz Min, 20MHz Max, 6:1 | Rhombus Industries Inc | 3-2.5-6DL vs T-12069 |
3-4-6D | RF Transformer, 0.02MHz Min, 200MHz Max, 2:1 | Bourns Inc | 3-2.5-6DL vs 3-4-6D |
3-1-6D | RF Transformer, 0.01MHz Min, 150MHz Max, 1:1 | Bourns Inc | 3-2.5-6DL vs 3-1-6D |
T-12068 | RF Transformer, 0.3MHz Min, 120MHz Max, 4:1 | Rhombus Industries Inc | 3-2.5-6DL vs T-12068 |
T-12067 | RF Transformer, 0.15MHz Min, 200MHz Max, 3:1 | Rhombus Industries Inc | 3-2.5-6DL vs T-12067 |