Part Details for 2SK3518-01MR by Fuji Electric Co Ltd
Overview of 2SK3518-01MR by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK3518-01MR
2SK3518-01MR CAD Models
2SK3518-01MR Part Data Attributes
|
2SK3518-01MR
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK3518-01MR
Fuji Electric Co Ltd
Power Field-Effect Transistor, 5A I(D), 500V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 115 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 5 A | |
Drain-source On Resistance-Max | 1.5 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 20 W | |
Pulsed Drain Current-Max (IDM) | 20 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK3518-01MR
This table gives cross-reference parts and alternative options found for 2SK3518-01MR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK3518-01MR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3780-01 | Power Field-Effect Transistor, 73A I(D), 200V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Fuji Electric Co Ltd | 2SK3518-01MR vs 2SK3780-01 |
APT5020BVFRG | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | 2SK3518-01MR vs APT5020BVFRG |
2SK4199LS | TRANSISTOR 3 A, 650 V, 3.9 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FI-LS, 3 PIN, FET General Purpose Power | onsemi | 2SK3518-01MR vs 2SK4199LS |
2SK1033 | Power Field-Effect Transistor, 20A I(D), 60V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Panasonic Electronic Components | 2SK3518-01MR vs 2SK1033 |
2SK1117 | TRANSISTOR 6 A, 600 V, 1.25 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | Toshiba America Electronic Components | 2SK3518-01MR vs 2SK1117 |
2SK1924 | Power Field-Effect Transistor, 6A I(D), 600V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | SANYO Electric Co Ltd | 2SK3518-01MR vs 2SK1924 |
2SK1406 | Power Field-Effect Transistor, 20A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TOP3, FULL PACK-3 | Panasonic Electronic Components | 2SK3518-01MR vs 2SK1406 |
IXFK40N50Q2 | Power Field-Effect Transistor, 40A I(D), 500V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN | IXYS Corporation | 2SK3518-01MR vs IXFK40N50Q2 |
2SK1449 | Power Field-Effect Transistor, 12A I(D), 450V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SK3518-01MR vs 2SK1449 |
2SK1833 | Power Field-Effect Transistor, 2.5A I(D), 500V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Panasonic Electronic Components | 2SK3518-01MR vs 2SK1833 |