Part Details for 2SK1033 by Panasonic Electronic Components
Overview of 2SK1033 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1033
2SK1033 CAD Models
2SK1033 Part Data Attributes:
|
2SK1033
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SK1033
Panasonic Electronic Components
Power Field-Effect Transistor, 20A I(D), 60V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | TO-220F | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 20 A | |
Drain-source On Resistance-Max | 0.07 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK1033
This table gives cross-reference parts and alternative options found for 2SK1033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK1608 | Power Field-Effect Transistor, 5A I(D), 500V, 1.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Panasonic Electronic Components | 2SK1033 vs 2SK1608 |
2SK2703 | Power Field-Effect Transistor, 10A I(D), 450V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FM100, TO-3PF, 3 PIN | Sanken Electric Co Ltd | 2SK1033 vs 2SK2703 |
2SK3702 | 18A, 60V, 0.085ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220ML, FULL PACK-3 | onsemi | 2SK1033 vs 2SK3702 |
2SK2160 | Power Field-Effect Transistor, 7A I(D), 200V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220ML, 3 PIN | SANYO Electric Co Ltd | 2SK1033 vs 2SK2160 |
APT5020BVFRG | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Microsemi Corporation | 2SK1033 vs APT5020BVFRG |
2SK3706 | Power Field-Effect Transistor, 12A I(D), 100V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220ML, FULL PACK-3 | SANYO Electric Co Ltd | 2SK1033 vs 2SK3706 |
2SK1432 | Power Field-Effect Transistor, 25A I(D), 100V, 0.055ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220ML, FULL PACK-3 | SANYO Electric Co Ltd | 2SK1033 vs 2SK1432 |
2SK2378 | 13A, 200V, 0.21ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220ML, TO-220ML, 3 PIN | onsemi | 2SK1033 vs 2SK2378 |
2SK850 | TRANSISTOR 35 A, 100 V, 0.06 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | Toshiba America Electronic Components | 2SK1033 vs 2SK850 |
APT41H50B | Power Field-Effect Transistor, 41A I(D), 500V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, ROHS COMPLIANT, TO-247, 3 PIN | Microsemi Corporation | 2SK1033 vs APT41H50B |