Part Details for APT5020BVFRG by Microchip Technology Inc
Overview of APT5020BVFRG by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APT5020BVFRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6069
|
Newark | Fredfet Mos5 500 V 20 Ohm To-247 3 To-247 Tube Rohs Compliant: Yes |Microchip APT5020BVFRG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6200 / $10.6100 | Buy Now |
DISTI #
APT5020BVFRG-ND
|
DigiKey | MOSFET N-CH 500V 26A TO247 Min Qty: 1 Lead time: 49 Weeks Container: Tube |
812 In Stock |
|
$8.6125 / $10.6100 | Buy Now |
DISTI #
APT5020BVFRG
|
Avnet Americas | Trans MOSFET N-CH 500V 26A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT5020BVFRG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$8.6200 / $10.6100 | Buy Now |
DISTI #
494-APT5020BVFRG
|
Mouser Electronics | MOSFET FREDFET MOS5 500 V 200 mOhm TO-247 RoHS: Compliant | 803 |
|
$9.1800 / $10.6100 | Buy Now |
DISTI #
APT5020BVFRG
|
Microchip Technology Inc | FREDFET MOS5 500 V 200 mOhm TO-247, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$8.1200 / $10.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 | 0 |
|
$8.6200 | Buy Now |
|
Onlinecomponents.com | Trans MOSFET N-CH 500V 26A 3-Pin(3+Tab) TO-247 Tube |
200 In Stock |
|
$8.1700 / $10.1100 | Buy Now |
DISTI #
71211716
|
Verical | Trans MOSFET N-CH 500V 26A 3-Pin(3+Tab) TO-247 Tube RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2331 | Americas - 200 |
|
$10.1818 / $13.6082 | Buy Now |
DISTI #
APT5020BVFRG
|
Avnet Americas | Trans MOSFET N-CH 500V 26A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: APT5020BVFRG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Tube | 0 |
|
$8.6200 / $10.6100 | Buy Now |
DISTI #
APT5020BVFRG
|
TME | Transistor: N-MOSFET, unipolar, 500V, 26A, 300W, TO247 Min Qty: 1 | 0 |
|
$17.2200 / $18.6000 | RFQ |
Part Details for APT5020BVFRG
APT5020BVFRG CAD Models
APT5020BVFRG Part Data Attributes:
|
APT5020BVFRG
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
APT5020BVFRG
Microchip Technology Inc
Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 49 Weeks | |
Additional Feature | HIGH VOLTAGE | |
Avalanche Energy Rating (Eas) | 1300 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 26 A | |
Drain-source On Resistance-Max | 0.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 104 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for APT5020BVFRG
This table gives cross-reference parts and alternative options found for APT5020BVFRG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APT5020BVFRG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT5020BVFRG | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Microsemi Corporation | APT5020BVFRG vs APT5020BVFRG |
SML5020BVFR | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | TT Electronics Resistors | APT5020BVFRG vs SML5020BVFR |
APT5020BVFR | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, | Microsemi Corporation | APT5020BVFRG vs APT5020BVFR |