Part Details for 2SK1524 by Shindengen Electronic Manufacturing Co Ltd
Overview of 2SK1524 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SK1524
2SK1524 CAD Models
2SK1524 Part Data Attributes:
|
2SK1524
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SK1524
Shindengen Electronic Manufacturing Co Ltd
Power Field-Effect Transistor, 15A I(D), 500V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ITO-3P, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Part Package Code | TO-3P | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 500 V | |
Drain Current-Max (ID) | 15 A | |
Drain-source On Resistance-Max | 0.45 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 240 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 65 W | |
Power Dissipation-Max (Abs) | 65 W | |
Pulsed Drain Current-Max (IDM) | 45 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 385 ns | |
Turn-on Time-Max (ton) | 210 ns |
Alternate Parts for 2SK1524
This table gives cross-reference parts and alternative options found for 2SK1524. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK1524, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IXFH36N55Q2 | Power Field-Effect Transistor, 36A I(D), 550V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, PLASTIC PACKAGE-3 | Littelfuse Inc | 2SK1524 vs IXFH36N55Q2 |
2SK1549R | Power Field-Effect Transistor, 20A I(D), 250V, 0.15ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PF, 3 PIN | Fuji Electric Co Ltd | 2SK1524 vs 2SK1549R |
2SK1033 | Power Field-Effect Transistor, 20A I(D), 60V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Panasonic Electronic Components | 2SK1524 vs 2SK1033 |
2SK4199LS | TRANSISTOR 3 A, 650 V, 3.9 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FI-LS, 3 PIN, FET General Purpose Power | onsemi | 2SK1524 vs 2SK4199LS |
APT5020BVFRG | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | 2SK1524 vs APT5020BVFRG |
2SK3780-01 | Power Field-Effect Transistor, 73A I(D), 200V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Fuji Electric Co Ltd | 2SK1524 vs 2SK3780-01 |
2SK2192 | Power Field-Effect Transistor, 12A I(D), 500V, 0.7ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MTO-3P, 3 PIN | Shindengen Electronic Manufacturing Co Ltd | 2SK1524 vs 2SK2192 |
2SK2160 | Power Field-Effect Transistor, 7A I(D), 200V, 0.45ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220ML, 3 PIN | SANYO Electric Co Ltd | 2SK1524 vs 2SK2160 |
2SK1892 | Power Field-Effect Transistor, 15A I(D), 60V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | SANYO Electric Co Ltd | 2SK1524 vs 2SK1892 |
2SK2804 | Power Field-Effect Transistor, 5A I(D), 450V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, FM20, 3 PIN | Sanken Electric Co Ltd | 2SK1524 vs 2SK2804 |