-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, SC-63, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SCR293PT100-ND
|
DigiKey | TRANS NPN 30V 1A MPT3 Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1288 / $0.1716 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1040 | Buy Now |
DISTI #
62812511
|
Verical | Trans GP BJT NPN 30V 1A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 321 Package Multiple: 1 Date Code: 2201 | Americas - 3000 |
|
$0.2213 / $0.2445 | Buy Now |
DISTI #
69110759
|
Verical | Trans GP BJT NPN 30V 1A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 361 Package Multiple: 1 Date Code: 1723 | Americas - 2763 |
|
$0.0811 / $0.0866 | Buy Now |
DISTI #
36531074
|
Verical | Trans GP BJT NPN 30V 1A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 321 Package Multiple: 1 Date Code: 1801 | Americas - 705 |
|
$0.2357 / $0.2445 | Buy Now |
DISTI #
61881192
|
Verical | Trans GP BJT NPN 30V 1A 2000mW 4-Pin(3+Tab) MPT T/R Min Qty: 321 Package Multiple: 1 Date Code: 2201 | Americas - 359 |
|
$0.2445 | Buy Now |
|
Bristol Electronics | 739 |
|
RFQ | ||
|
Quest Components | 591 |
|
$0.2496 / $0.8320 | Buy Now | |
|
Quest Components | 3251 |
|
$0.2415 / $0.6900 | Buy Now | |
|
CHIPMALL.COM LIMITED | TRANS NPN 30V 1A MPT3 | 359 |
|
$0.2065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SCR293PT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR293PT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, SC-63, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-63 | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PSSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz |
This table gives cross-reference parts and alternative options found for 2SCR293PT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SCR293PT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SCR293PFRAT100 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SC-62, 3 PIN | ROHM Semiconductor | 2SCR293PT100 vs 2SCR293PFRAT100 |
2SCR293P5T100 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, SC-62, 3 PIN | ROHM Semiconductor | 2SCR293PT100 vs 2SCR293P5T100 |