-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, SC-62, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC4039
|
Newark | Transistor, Npn, 30V, 1A, Sot-89, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:30V, Transition Frequency Ft:320Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:1A, Dc Current Gain Hfe:270Hfe, Transistor Case Rohs Compliant: Yes |Rohm 2SCR293P5T100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 765 |
|
$0.1180 / $0.4060 | Buy Now |
DISTI #
2SCR293P5T100CT-ND
|
DigiKey | TRANS NPN 30V 1A MPT3 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8650 In Stock |
|
$0.0825 / $0.3900 | Buy Now |
DISTI #
2SCR293P5T100
|
Avnet Americas | Transistor GP BJT NPN 30V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SCR293P5T100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0858 / $0.0977 | Buy Now |
DISTI #
755-2SCR293P5T100
|
Mouser Electronics | Bipolar Transistors - BJT NPN 30V Vceo 1A Ic MPT3 RoHS: Compliant | 3546 |
|
$0.0830 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0880 | Buy Now |
|
Quest Components | 569 |
|
$0.3125 / $0.6250 | Buy Now | |
DISTI #
2SCR293P5T100
|
TME | Transistor: NPN, bipolar, 30V, 1A, 500mW, SC62,SOT89 Min Qty: 5 | 0 |
|
$0.0900 / $0.1740 | RFQ |
|
Ameya Holding Limited | NPN MIDDLE POWER DRIVER TRANSIST Min Qty: 1 | 180-Authorized Distributor |
|
$0.0970 / $0.3542 | Buy Now |
DISTI #
2SCR293P5T100
|
Avnet Silica | Transistor GP BJT NPN 30V 1A 3-Pin SOT-89 T/R (Alt: 2SCR293P5T100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 712 |
|
$0.1250 / $0.7460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SCR293P5T100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR293P5T100
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | MPT3, SC-62, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz |
This table gives cross-reference parts and alternative options found for 2SCR293P5T100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SCR293P5T100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SCR293PFRAT100 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SC-62, 3 PIN | ROHM Semiconductor | 2SCR293P5T100 vs 2SCR293PFRAT100 |
2DD1664P-13 | Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC, SOT89-3L, 4 PIN | Diodes Incorporated | 2SCR293P5T100 vs 2DD1664P-13 |
2SCR293PT100 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, SC-63, 3 PIN | ROHM Semiconductor | 2SCR293P5T100 vs 2SCR293PT100 |