Part Details for 2SCR293PFRAT100 by ROHM Semiconductor
Overview of 2SCR293PFRAT100 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SCR293PFRAT100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89Y7471
|
Newark | Transistor, Aec-Q101, Npn, 30V, Sot-89-3, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:30V, Transition Frequency Ft:320Mhz, Power Dissipation Pd:500Mw, Dc Collector Current:1A, Dc Current Gain Hfe:270Hfe, Transistor Rohs Compliant: Yes |Rohm 2SCR293PFRAT100 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 430 |
|
$0.1520 | Buy Now |
DISTI #
2SCR293PFRAT100CT-ND
|
DigiKey | TRANS NPN 30V 1A MPT3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0925 / $0.4300 | Buy Now |
DISTI #
2SCR293PFRAT100
|
Avnet Americas | Transistor GP BJT NPN 30V 1A 3-Pin SOT-89 T/R - Tape and Reel (Alt: 2SCR293PFRAT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.0962 / $0.1095 | Buy Now |
DISTI #
755-2SCR293PFRAT100
|
Mouser Electronics | Bipolar Transistors - BJT NPN SOT-89 1A 270 to 680hFE 30V RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0925 | Buy Now |
DISTI #
2SCR293PFRAT100
|
Avnet Silica | Transistor GP BJT NPN 30V 1A 3-Pin SOT-89 T/R (Alt: 2SCR293PFRAT100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for 2SCR293PFRAT100
2SCR293PFRAT100 CAD Models
2SCR293PFRAT100 Part Data Attributes:
|
2SCR293PFRAT100
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SCR293PFRAT100
ROHM Semiconductor
Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SC-62, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 270 | |
JESD-30 Code | R-PSSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 320 MHz |
Alternate Parts for 2SCR293PFRAT100
This table gives cross-reference parts and alternative options found for 2SCR293PFRAT100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SCR293PFRAT100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SCR293P5T100 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, MPT3, SC-62, 3 PIN | ROHM Semiconductor | 2SCR293PFRAT100 vs 2SCR293P5T100 |
2DD1664P-13 | Small Signal Bipolar Transistor, 1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC, SOT89-3L, 4 PIN | Diodes Incorporated | 2SCR293PFRAT100 vs 2DD1664P-13 |
2SCR293PT100 | Small Signal Bipolar Transistor, 1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, MPT3, SC-63, 3 PIN | ROHM Semiconductor | 2SCR293PFRAT100 vs 2SCR293PT100 |