Part Details for 2SC1741ASTPQ by ROHM Semiconductor
Overview of 2SC1741ASTPQ by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC1741ASTPQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC1741ASTPQ
|
Avnet Americas | Transistor GP BJT NPN 50V 0.5A 3-Pin SPT T/R - Ammo Pack (Alt: 2SC1741ASTPQ) Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
2SC1741ASTPQ
|
Avnet Americas | Transistor GP BJT NPN 50V 0.5A 3-Pin SPT T/R - Ammo Pack (Alt: 2SC1741ASTPQ) Min Qty: 5000 Package Multiple: 5000 Container: Ammo Pack | 0 |
|
RFQ |
Part Details for 2SC1741ASTPQ
2SC1741ASTPQ CAD Models
2SC1741ASTPQ Part Data Attributes:
|
2SC1741ASTPQ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC1741ASTPQ
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SPT, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2SC1741ASTPQ
This table gives cross-reference parts and alternative options found for 2SC1741ASTPQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1741ASTPQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1741AS/Q | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC1741ASTPQ vs 2SC1741AS/Q |
2SC1741AS/R | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC1741ASTPQ vs 2SC1741AS/R |
2SC3393 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SPA, 3 PIN | SANYO Electric Co Ltd | 2SC1741ASTPQ vs 2SC3393 |
2SD1228MR | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC1741ASTPQ vs 2SD1228MR |
2SD1228M/PR | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC1741ASTPQ vs 2SD1228M/PR |
2SD1228MC2/PR | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC1741ASTPQ vs 2SD1228MC2/PR |
2SC1741AS | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC1741ASTPQ vs 2SC1741AS |
2SC1741ASQ | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC1741ASTPQ vs 2SC1741ASQ |
2SC3393T | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SPA, 3 PIN | SANYO Electric Co Ltd | 2SC1741ASTPQ vs 2SC3393T |
2SC3393U | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SPA, 3 PIN | SANYO Electric Co Ltd | 2SC1741ASTPQ vs 2SC3393U |