Part Details for 2SC3393U by SANYO Electric Co Ltd
Overview of 2SC3393U by SANYO Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3393U
2SC3393U CAD Models
2SC3393U Part Data Attributes
|
2SC3393U
SANYO Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC3393U
SANYO Electric Co Ltd
Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SPA, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO ELECTRIC CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 280 | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 470 ns |
Alternate Parts for 2SC3393U
This table gives cross-reference parts and alternative options found for 2SC3393U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3393U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1741ASTP/PQ | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC3393U vs 2SC1741ASTP/PQ |
2SC3393R | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SPA, 3 PIN | SANYO Electric Co Ltd | 2SC3393U vs 2SC3393R |
2SD1228MC2/PQ | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC3393U vs 2SD1228MC2/PQ |
2SD1228M/PQ | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC3393U vs 2SD1228M/PQ |
2SD2071 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Panasonic Electronic Components | 2SC3393U vs 2SD2071 |
2SD1228MR | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC3393U vs 2SD1228MR |
2SD1228MP | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC3393U vs 2SD1228MP |
2SD1423AS | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, NS-B1, 3 PIN | Panasonic Electronic Components | 2SC3393U vs 2SD1423AS |
2SD1228MC2/P | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC3393U vs 2SD1228MC2/P |
2SD2071-SZ | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Panasonic Electronic Components | 2SC3393U vs 2SD2071-SZ |