Part Details for 2SC1741ASQ by ROHM Semiconductor
Overview of 2SC1741ASQ by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC1741ASQ
2SC1741ASQ CAD Models
2SC1741ASQ Part Data Attributes
|
2SC1741ASQ
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC1741ASQ
ROHM Semiconductor
500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | IN-LINE, R-PSIP-T3 | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SC1741ASQ
This table gives cross-reference parts and alternative options found for 2SC1741ASQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC1741ASQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC1741ASTP/PQ | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC1741ASQ vs 2SC1741ASTP/PQ |
2SC3393R | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SPA, 3 PIN | SANYO Electric Co Ltd | 2SC1741ASQ vs 2SC3393R |
2SD1228MC2/PQ | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC1741ASQ vs 2SD1228MC2/PQ |
2SD1228M/PQ | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC1741ASQ vs 2SD1228M/PQ |
2SD2071 | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Panasonic Electronic Components | 2SC1741ASQ vs 2SD2071 |
2SD1228MR | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC1741ASQ vs 2SD1228MR |
2SD1228MP | 500mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR | ROHM Semiconductor | 2SC1741ASQ vs 2SD1228MP |
2SD1423AS | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, NS-B1, 3 PIN | Panasonic Electronic Components | 2SC1741ASQ vs 2SD1423AS |
2SD1228MC2/P | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | ROHM Semiconductor | 2SC1741ASQ vs 2SD1228MC2/P |
2SD2071-SZ | Small Signal Bipolar Transistor, 0.5A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon | Panasonic Electronic Components | 2SC1741ASQ vs 2SD2071-SZ |