Trigger Devices
2N886
Description: Silicon Controlled Rectifier, 350mA I(T), 60V V(DRM), 1 Element, TO-18, TO-18, 3 PIN

Overview of 2N886 by Swampscott Electronics Co Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N886 by Swampscott Electronics Co Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N886 by Swampscott Electronics Co Inc

2N886
Swampscott Electronics Co Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SWAMPSCOTT ELECTRONICS CO INC
Part Package Code
BCY
Package Description
TO-18, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
DC Gate Trigger Current-Max
0.02 mA
DC Gate Trigger Voltage-Max
0.6 V
Holding Current-Max
1 mA
JEDEC-95 Code
TO-18
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Leakage Current-Max
0.02 mA
Non-Repetitive Pk On-state Cur
20 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
350 A
Operating Temperature-Max
100 °C
Operating Temperature-Min
-60 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Repetitive Peak Off-state Voltage
60 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Trigger Device Type
SCR
Want to compare parts?
  1. 2N886
    Swampscott Electronics Co Inc
    Silicon Controlled Rectifier, 350mA I(T), 60V V(DRM), 1 Element, TO-18, TO-18, 3 PIN
    VS

Alternate Parts for 2N886

This table gives cross-reference parts and alternative options found for 2N886. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N886, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N885 Silicon Controlled Rectifier, 0.8A I(T)RMS, 350mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18 Central Semiconductor Corp 2N886 vs 2N885
2N886 Silicon Controlled Rectifier, 0.6A I(T)RMS, 1 Element, TO-18, METAL PACKAGE-3 Raytheon Semiconductor 2N886 vs 2N886
2N887 Silicon Controlled Rectifier, 0.6A I(T)RMS, 1 Element, TO-18, METAL PACKAGE-3 Raytheon Semiconductor 2N886 vs 2N887
2N886 Silicon Controlled Rectifier, 0.55A I(T)RMS, 350mA I(T), 60V V(DRM), 1 Element, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc 2N886 vs 2N886
2N889 Silicon Controlled Rectifier, 0.8A I(T)RMS, 350mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-18 Central Semiconductor Corp 2N886 vs 2N889
2N887 Silicon Controlled Rectifier, 1A I(T)RMS, 350mA I(T), 100V V(DRM), 1 Element, TO-5, TO-5, 3 PIN Solid State Devices Inc (SSDI) 2N886 vs 2N887
2N888 Silicon Controlled Rectifier, 0.8A I(T)RMS, 350mA I(T), 150V V(DRM), 150V V(RRM), 1 Element, TO-18 Central Semiconductor Corp 2N886 vs 2N888
2N886 Silicon Controlled Rectifier, 0.8A I(T)RMS, 350mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-18 Central Semiconductor Corp 2N886 vs 2N886
2N885 Silicon Controlled Rectifier, 0.35A I(T)RMS, 350mA I(T), 30V V(DRM), 30V V(RRM), 1 Element, TO-18 Semitronics Corp 2N886 vs 2N885
2N887 Silicon Controlled Rectifier, 350mA I(T), 100V V(DRM), 1 Element, TO-18, TO-18, 3 PIN Hi-Tron Semiconductor Corp 2N886 vs 2N887
Part Number Description Manufacturer Compare
MCR100-6 0.8A, 400V, SCR, TO-92, TO-226AA, 3 PIN Motorola Mobility LLC 2N886 vs MCR100-6
S4S1 Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, COMPAK-3 Teccor 2N886 vs S4S1
S601ERP Silicon Controlled Rectifier, 1A I(T)RMS, 640mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 Littelfuse Inc 2N886 vs S601ERP
T107B1 Silicon Controlled Rectifier, 4A I(T)RMS, 4000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-202, TO-202, 3 PIN Littelfuse Inc 2N886 vs T107B1
2N5064RP Silicon Controlled Rectifier, 0.8A I(T)RMS, 200V V(DRM), 200V V(RRM), 1 Element, TO-92 Littelfuse Inc 2N886 vs 2N5064RP
EC103A Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 100V V(DRM), 1 Element, TO-92 Loras Industries Inc 2N886 vs EC103A
MCR102 0.8A, 30V, SCR, TO-226AA Motorola Mobility LLC 2N886 vs MCR102
BT168D Silicon Controlled Rectifier, 0.8 A, 400 V, SCR, TO-92, PLASTIC, TO-92 VARIANT, 3 PIN NXP Semiconductors 2N886 vs BT168D
EC103M3 Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92, TO-92, 3 PIN Teccor 2N886 vs EC103M3
X0205DA 1.25A, 400V, SCR, TO-92 STMicroelectronics 2N886 vs X0205DA

Related Parts for 2N886

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N886 by Swampscott Electronics Co Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N886 by Swampscott Electronics Co Inc

  • Please alert me when 2N886 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N886 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N886 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N886 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N886.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N886 by Swampscott Electronics Co Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: