Part Details for S601ERP by Littelfuse Inc
Overview of S601ERP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S601ERP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90T9367
|
Newark | Scr 600V 1A To92/ Tr |Littelfuse S601ERP Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5000 / $0.5910 | Buy Now |
DISTI #
S601ERP-ND
|
DigiKey | SCR 600V 1A TO92 Min Qty: 2000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4754 / $0.5234 | Buy Now |
DISTI #
576-S601ERP
|
Mouser Electronics | SCRs 600V 1A RoHS: Compliant | 0 |
|
$0.5370 | Order Now |
|
Bristol Electronics | Min Qty: 5 | 28 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | 22 |
|
$0.7500 / $1.5000 | Buy Now | |
DISTI #
S601ERP
|
TTI | SCRs 600V 1A RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4980 / $0.5230 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 640mA 600V TO92 THT | 0 |
|
$0.9815 / $1.1287 | RFQ |
Part Details for S601ERP
S601ERP CAD Models
S601ERP Part Data Attributes
|
S601ERP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S601ERP
Littelfuse Inc
Silicon Controlled Rectifier, 1A I(T)RMS, 640mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 10 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 0.5 mA | |
Moisture Sensitivity Level | 2 | |
Non-Repetitive Pk On-state Cur | 30 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 640 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 1 A | |
Repetitive Peak Off-state Voltage | 600 V | |
Repetitive Peak Reverse Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for S601ERP
This table gives cross-reference parts and alternative options found for S601ERP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S601ERP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S601E | Silicon Controlled Rectifier, 1A I(T)RMS, 1000mA I(T), 600V V(DRM), 1 Element, TO-92 | Loras Industries Inc | S601ERP vs S601E |
S601EAP | Silicon Controlled Rectifier, 1A I(T)RMS, 600V V(DRM), 600V V(RRM), 1 Element, TO-92 | Teccor | S601ERP vs S601EAP |
S601E | Silicon Controlled Rectifier, 1A I(T)RMS, 1000mA I(T), 600V V(DRM), 600V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | Teccor | S601ERP vs S601E |