2N886
vs
EC103M3
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Transferred
|
Ihs Manufacturer |
SWAMPSCOTT ELECTRONICS CO INC
|
TECCOR ELECTRONICS INC
|
Part Package Code |
BCY
|
TO-92
|
Package Description |
TO-18, 3 PIN
|
CYLINDRICAL, O-PBCY-T3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
DC Gate Trigger Current-Max |
0.02 mA
|
0.5 mA
|
DC Gate Trigger Voltage-Max |
0.6 V
|
0.8 V
|
Holding Current-Max |
1 mA
|
8 mA
|
JEDEC-95 Code |
TO-18
|
TO-92
|
JESD-30 Code |
O-MBCY-W3
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e0
|
Leakage Current-Max |
0.02 mA
|
0.05 mA
|
Non-Repetitive Pk On-state Cur |
20 A
|
20 A
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
On-state Current-Max |
350 A
|
800 A
|
Operating Temperature-Max |
100 °C
|
110 °C
|
Operating Temperature-Min |
-60 °C
|
-65 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Repetitive Peak Off-state Voltage |
60 V
|
600 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
1
|
9
|
Additional Feature |
|
HIGH RELIABILITY
|
Circuit Commutated Turn-off Time-Nom |
|
45 µs
|
Configuration |
|
SINGLE
|
Critical Rate of Rise of Off-State Voltage-Min |
|
20 V/us
|
RMS On-state Current-Max |
|
0.8 A
|
Repetitive Peak Off-state Leakage Current-Max |
|
2 µA
|
Repetitive Peak Reverse Voltage |
|
600 V
|
|
|
|
Compare 2N886 with alternatives
Compare EC103M3 with alternatives