Part Details for 2N681 by Central Semiconductor Corp
Overview of 2N681 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N681
2N681 CAD Models
2N681 Part Data Attributes:
|
2N681
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N681
Central Semiconductor Corp
Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-48, TO-48, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | TO-48 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 6.5 mA | |
Non-Repetitive Pk On-state Cur | 150 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 25 V | |
Repetitive Peak Reverse Voltage | 25 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 2N681
This table gives cross-reference parts and alternative options found for 2N681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N681 | Silicon Controlled Rectifier, 25.12A I(T)RMS, 25V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Elite Semiconductor Memory Technology Inc | 2N681 vs 2N681 |
2N681 | Silicon Controlled Rectifier, 25A I(T)RMS, 25V V(DRM), 25V V(RRM), 1 Element, TO-208AA | Vishay Semiconductors | 2N681 vs 2N681 |
2N681 | Silicon Controlled Rectifier, 16000mA I(T), 25V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Hi-Tron Semiconductor Corp | 2N681 vs 2N681 |
2N681 | Silicon Controlled Rectifier, 25.12A I(T)RMS, 16000mA I(T), 25V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Diodes Incorporated | 2N681 vs 2N681 |
2N682 | Silicon Controlled Rectifier, 39.25A I(T)RMS, 25000mA I(T), 50V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Diodes Incorporated | 2N681 vs 2N682 |
2N681 | 25A, 25V, SCR, CASE 263-02, 2 PIN | Motorola Mobility LLC | 2N681 vs 2N681 |
2N681PBF | Silicon Controlled Rectifier, 25A I(T)RMS, 25V V(DRM), 25V V(RRM), 1 Element, TO-208AA | International Rectifier | 2N681 vs 2N681PBF |
2N682 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 50V V(DRM), 1 Element, TO-48 | Loras Industries Inc | 2N681 vs 2N682 |
2N681 | Silicon Controlled Rectifier, 25.12A I(T)RMS, 16000mA I(T), 25V V(DRM), 25V V(RRM) | Powerex Power Semiconductors | 2N681 vs 2N681 |
2N681 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | 2N681 vs 2N681 |