Part Details for 2N681PBF by International Rectifier
Overview of 2N681PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N681PBF
2N681PBF CAD Models
2N681PBF Part Data Attributes:
|
2N681PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
2N681PBF
International Rectifier
Silicon Controlled Rectifier, 25A I(T)RMS, 25V V(DRM), 25V V(RRM), 1 Element, TO-208AA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 25 V | |
Repetitive Peak Reverse Voltage | 25 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for 2N681PBF
This table gives cross-reference parts and alternative options found for 2N681PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N681PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N682 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | 2N681PBF vs JANTX2N682 |
2N682 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-48, TO-48, 2 PIN | Central Semiconductor Corp | 2N681PBF vs 2N682 |
2N681 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-48, TO-48, 2 PIN | Central Semiconductor Corp | 2N681PBF vs 2N681 |
2N682 | Silicon Controlled Rectifier, 25000mA I(T), 50V V(DRM), TO-48, TO-48, 2 PIN | Space Power Electronics Inc | 2N681PBF vs 2N682 |
2N682 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 50V V(DRM), 1 Element, TO-48 | Loras Industries Inc | 2N681PBF vs 2N682 |
2N681 | Silicon Controlled Rectifier, 25A I(T)RMS, 25V V(DRM), 25V V(RRM), 1 Element, TO-208AA | Vishay Semiconductors | 2N681PBF vs 2N681 |
2N681 | Silicon Controlled Rectifier, 16000mA I(T), 25V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Hi-Tron Semiconductor Corp | 2N681PBF vs 2N681 |
2N681 | Silicon Controlled Rectifier, 25.12A I(T)RMS, 16000mA I(T), 25V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Diodes Incorporated | 2N681PBF vs 2N681 |
2N681 | 25.12A, 25V, SCR, TO-48, METAL PACKAGE-2 | STMicroelectronics | 2N681PBF vs 2N681 |
JAN2N682 | Silicon Controlled Rectifier, 50V V(DRM), 50V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | 2N681PBF vs JAN2N682 |