Part Details for 2N681 by Advanced Semiconductor Inc
Overview of 2N681 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N681
2N681 CAD Models
2N681 Part Data Attributes:
|
2N681
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N681
Advanced Semiconductor Inc
Silicon Controlled Rectifier, 25.12A I(T)RMS, 16000mA I(T), 25V V(DRM), 1 Element, TO-48, TO-48, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Part Package Code | TO-48 | |
Package Description | TO-48, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 6.5 mA | |
Non-Repetitive Pk On-state Cur | 150 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25.12 A | |
Repetitive Peak Off-state Voltage | 25 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for 2N681
This table gives cross-reference parts and alternative options found for 2N681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N682 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | 2N681 vs JANTX2N682 |
2N682 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 50V V(DRM), 50V V(RRM), 1 Element, TO-48, TO-48, 2 PIN | Central Semiconductor Corp | 2N681 vs 2N682 |
2N681 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 25V V(DRM), 25V V(RRM), 1 Element, TO-48, TO-48, 2 PIN | Central Semiconductor Corp | 2N681 vs 2N681 |
2N682 | Silicon Controlled Rectifier, 25000mA I(T), 50V V(DRM), TO-48, TO-48, 2 PIN | Space Power Electronics Inc | 2N681 vs 2N682 |
2N682 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 50V V(DRM), 1 Element, TO-48 | Loras Industries Inc | 2N681 vs 2N682 |
2N681 | Silicon Controlled Rectifier, 25A I(T)RMS, 25V V(DRM), 25V V(RRM), 1 Element, TO-208AA | Vishay Semiconductors | 2N681 vs 2N681 |
2N681 | Silicon Controlled Rectifier, 16000mA I(T), 25V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Hi-Tron Semiconductor Corp | 2N681 vs 2N681 |
2N681 | Silicon Controlled Rectifier, 25.12A I(T)RMS, 16000mA I(T), 25V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Diodes Incorporated | 2N681 vs 2N681 |
2N681 | 25.12A, 25V, SCR, TO-48, METAL PACKAGE-2 | STMicroelectronics | 2N681 vs 2N681 |
JAN2N682 | Silicon Controlled Rectifier, 50V V(DRM), 50V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | 2N681 vs JAN2N682 |