-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2N6505G Series 100 V 25 A Silicon Controlled Rectifier - TO-220AB-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$1.5000 / $1.5500 | Buy Now |
|
Future Electronics | 2N6505G Series 100 V 25 A Silicon Controlled Rectifier - TO-220AB-3 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$1.5000 / $1.5500 | Buy Now |
|
Ameya Holding Limited | 2N6505G Series 100 V 25 A Silicon Controlled Rectifier - TO-220AB-3 | 75 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2N6505G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6505G
onsemi
Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 100 V | |
Repetitive Peak Reverse Voltage | 100 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
This table gives cross-reference parts and alternative options found for 2N6505G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6505G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR69-3G | Silicon Controlled Rectifier, 25A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | 2N6505G vs MCR69-3G |
2N6505G | Silicon Controlled Rectifier, 25A I(T)RMS, 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | 2N6505G vs 2N6505G |
2N6505 | 25A, 100V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | 2N6505G vs 2N6505 |
MCR69-3 | 25A, 100V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6505G vs MCR69-3 |
MCR69-3 | 25A, 100V, SCR, TO-220AB, CASE 221A-07, 3 PIN | onsemi | 2N6505G vs MCR69-3 |
S1025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 100V V(DRM), 1 Element, TO-220AB | Loras Industries Inc | 2N6505G vs S1025R |
MCR69-3G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | 2N6505G vs MCR69-3G |