Part Details for MCR218-2G by onsemi
Overview of MCR218-2G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCR218-2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK2887
|
Newark | Thyristor |Onsemi MCR218-2G Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6800 / $0.7380 | Buy Now |
DISTI #
2156-MCR218-2G-OS-ND
|
DigiKey | SILICON CONTROLLED RECTIFIER, 8A Min Qty: 579 Container: Bulk MARKETPLACE PRODUCT |
1563 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | Silicon Controlled Rectifier, 8A, 50V, 50V, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1563 |
|
$0.4448 / $0.5233 | Buy Now |
DISTI #
4181070
|
Farnell | THYRISTOR RoHS: Compliant Min Qty: 1000 Lead time: 3 Weeks, 1 Days Container: Each | 1563 |
|
$0.5161 | Buy Now |
Part Details for MCR218-2G
MCR218-2G CAD Models
MCR218-2G Part Data Attributes:
|
MCR218-2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MCR218-2G
onsemi
Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 25 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 30 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 50 V | |
Repetitive Peak Reverse Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for MCR218-2G
This table gives cross-reference parts and alternative options found for MCR218-2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR218-2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C122F1 | 8A, 50V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | MCR218-2G vs C122F1 |
S2008R | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 200V V(DRM), 200V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | MCR218-2G vs S2008R |
C122B1 | 8A, 200V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | MCR218-2G vs C122B1 |
C122F1G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MCR218-2G vs C122F1G |
S1008R | Silicon Controlled Rectifier, 8A I(T)RMS, 8000mA I(T), 100V V(DRM), 100V V(RRM), 1 Element, TO-220AB | Teccor | MCR218-2G vs S1008R |
MCR218-4 | 8A, 200V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | MCR218-2G vs MCR218-4 |
MCR218-4G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | MCR218-2G vs MCR218-4G |