Part Details for BT152X-400R,127 by NXP Semiconductors
Overview of BT152X-400R,127 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BT152X-400R,127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BT152X-400R,127-ND
|
DigiKey | THYRISTOR 20A 450V TO-220F Min Qty: 573 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
4329 In Stock |
|
$0.5200 | Buy Now |
|
Rochester Electronics | WeEn - BT152X-400R - Silicon Controlled Rectifier - TO-220F RoHS: Compliant Status: Active Min Qty: 1 | 4329 |
|
$0.4500 / $0.5294 | Buy Now |
Part Details for BT152X-400R,127
BT152X-400R,127 CAD Models
BT152X-400R,127 Part Data Attributes
|
BT152X-400R,127
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BT152X-400R,127
NXP Semiconductors
BT152X-400R
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-220 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT186A | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 70 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 200 V/us | |
DC Gate Trigger Current-Max | 32 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 200 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 13000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 20 A | |
Repetitive Peak Off-state Leakage Current-Max | 1000 µA | |
Repetitive Peak Off-state Voltage | 450 V | |
Repetitive Peak Reverse Voltage | 450 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for BT152X-400R,127
This table gives cross-reference parts and alternative options found for BT152X-400R,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT152X-400R,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934044340127 | Silicon Controlled Rectifier, 20 A, 450 V, SCR, TO-220AB, PLASTIC, TO-220F, 3 PIN | NXP Semiconductors | BT152X-400R,127 vs 934044340127 |
BT152X-400R | Silicon Controlled Rectifier, 20A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, PLASTIC, TO-220F, FULL PACK-3 | WeEn Semiconductor Co Ltd | BT152X-400R,127 vs BT152X-400R |