Transistors
2N2919
Description: Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8

Overview of 2N2919 by Semicoa Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N2919 by Semicoa Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N2919 by Semicoa Semiconductors

2N2919
Semicoa Semiconductors
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICOA CORP
Part Package Code
TO-78
Package Description
HERMETIC SEALED, METAL CAN-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Collector Current-Max (IC)
0.05 A
Collector-Emitter Voltage-Max
60 V
DC Current Gain-Min (hFE)
150
JEDEC-95 Code
TO-78
JESD-30 Code
O-MBCY-W8
Number of Elements
2
Number of Terminals
8
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
60 MHz
Want to compare parts?
  1. 2N2919
    Semicoa Semiconductors
    Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8
    VS

Alternate Parts for 2N2919

This table gives cross-reference parts and alternative options found for 2N2919. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2919, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N2919L Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, 6 PIN Microsemi Corporation 2N2919 vs 2N2919L
JANTXV2N2919 Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 Microchip Technology Inc 2N2919 vs JANTXV2N2919
JAN2N2919L Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon Microchip Technology Inc 2N2919 vs JAN2N2919L
JANTXV2N2919L Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-78, 6 PIN Semicoa Semiconductors 2N2919 vs JANTXV2N2919L
JANTX2N2919 Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 Semicoa Semiconductors 2N2919 vs JANTX2N2919
JAN2N2919 Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-78, 6 PIN Raytheon Semiconductor 2N2919 vs JAN2N2919
2N2919.MODG4 Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, TO-77, 6 PIN TT Electronics Resistors 2N2919 vs 2N2919.MODG4
2N2919.MODG4 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-002AF, TO-77, 6 PIN TT Electronics Power and Hybrid / Semelab Limited 2N2919 vs 2N2919.MODG4
2N2919 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78 Texas Instruments 2N2919 vs 2N2919
2N2919.MOD 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-002AF, TO-77, 6 PIN TT Electronics Power and Hybrid / Semelab Limited 2N2919 vs 2N2919.MOD
Part Number Description Manufacturer Compare
2N2920G4 30mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN TT Electronics Power and Hybrid / Semelab Limited 2N2919 vs 2N2920G4
2N2920 Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-7, TO-7, 7 PIN Advanced Semiconductor Inc 2N2919 vs 2N2920
JANS2N2920 Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-78, 6 PIN Defense Logistics Agency 2N2919 vs JANS2N2920
JANTX2N2919 Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon Microchip Technology Inc 2N2919 vs JANTX2N2919
2N2920 Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, 6 PIN Microsemi Corporation 2N2919 vs 2N2920
2N2920CECC 30mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-77, TO-77, 8 PIN TT Electronics Power and Hybrid / Semelab Limited 2N2919 vs 2N2920CECC
JANTX2N2920 Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-78, 6 PIN Microsemi Corporation 2N2919 vs JANTX2N2920
2N2920L Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, 6 PIN Microsemi Corporation 2N2919 vs 2N2920L
JANTX2N2920 Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-78, 6 PIN Fairchild Semiconductor Corporation 2N2919 vs JANTX2N2920
JAN2N2920L Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, 6 PIN Microsemi Corporation 2N2919 vs JAN2N2920L

Related Parts for 2N2919

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2919 by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2919 by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of 2N2919 would you like to use for your alert(s)?
  • Please alert me when 2N2919 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2919 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2919 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2919 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2919.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2919 by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: