2N2919
vs
JANTX2N2920
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
SEMICOA CORP
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code |
TO-78
|
|
Package Description |
HERMETIC SEALED, METAL CAN-8
|
SIMILAR TO TO-78, 6 PIN
|
Pin Count |
8
|
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector Current-Max (IC) |
0.05 A
|
0.03 A
|
Collector-Emitter Voltage-Max |
60 V
|
60 V
|
DC Current Gain-Min (hFE) |
150
|
300
|
JEDEC-95 Code |
TO-78
|
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W6
|
Number of Elements |
2
|
2
|
Number of Terminals |
8
|
6
|
Operating Temperature-Max |
200 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
NPN
|
NPN
|
Power Dissipation-Max (Abs) |
0.3 W
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
60 MHz
|
|
Base Number Matches |
19
|
1
|
Configuration |
|
SEPARATE, 2 ELEMENTS
|
Reference Standard |
|
MIL-19500/355J
|
|
|
|
Compare 2N2919 with alternatives
Compare JANTX2N2920 with alternatives