Part Details for JANTX2N2919 by Microchip Technology Inc
Overview of JANTX2N2919 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JANTX2N2919
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ4277
|
Newark | Dual Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip JANTX2N2919 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0800 / $34.4000 | Buy Now |
DISTI #
JANTX2N2919-ND
|
DigiKey | TRANS NPN 60V 0.03A TO78-6 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.4001 | Buy Now |
DISTI #
JANTX2N2919
|
Avnet Americas | Transistor BJT Array Dual NPN 60V 0.03A 6-Pin TO-78 - Bulk (Alt: JANTX2N2919) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$33.0800 / $37.0400 | Buy Now |
DISTI #
JANTX2N2919
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
382 Alternates Available |
|
$37.0400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 382 Factory Stock |
|
$32.8500 / $89.9600 | Buy Now |
|
NAC | BJTs RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$32.2700 / $37.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 382 Factory Stock |
|
$32.8500 / $89.9600 | Buy Now |
Part Details for JANTX2N2919
JANTX2N2919 CAD Models
JANTX2N2919 Part Data Attributes
|
JANTX2N2919
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX2N2919
Microchip Technology Inc
Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SIMILAR TO TO-78, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 150 | |
JESD-30 Code | O-MBCY-W6 | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/355J | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for JANTX2N2919
This table gives cross-reference parts and alternative options found for JANTX2N2919. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX2N2919, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2919.MODG4 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, TO-77, 6 PIN | TT Electronics Resistors | JANTX2N2919 vs 2N2919.MODG4 |
JANTXV2N2919L | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-78, 6 PIN | Raytheon Semiconductor | JANTX2N2919 vs JANTXV2N2919L |
2N2919 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | JANTX2N2919 vs 2N2919 |
JANTXV2N2919 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | JANTX2N2919 vs JANTXV2N2919 |
2N2919CECC | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-77, TO-77, 8 PIN | TT Electronics Resistors | JANTX2N2919 vs 2N2919CECC |
JANTXV2N2919 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | JANTX2N2919 vs JANTXV2N2919 |
2N2919 | 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-002AF, TO-77, 6 PIN | TT Electronics Power and Hybrid / Semelab Limited | JANTX2N2919 vs 2N2919 |
JANS2N2919 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | JANTX2N2919 vs JANS2N2919 |
JANS2N2919 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Microsemi Corporation | JANTX2N2919 vs JANS2N2919 |
JANTXV2N2919L | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-78, 6 PIN | Semicoa Semiconductors | JANTX2N2919 vs JANTXV2N2919L |