2N2060A
Description: Small Signal Bipolar Transistor, 0.5A I(C), NPN

Overview of 2N2060A by Semiconductor Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N2060A by Semiconductor Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N2060A by Semiconductor Technology Inc

2N2060A
Semiconductor Technology Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SEMICONDUCTOR TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.5 A
DC Current Gain-Min (hFE)
50
Operating Temperature-Max
200 °C
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.5 W
Surface Mount
NO
Transition Frequency-Nom (fT)
60 MHz
Want to compare parts?
  1. 2N2060A
    Semiconductor Technology Inc
    Small Signal Bipolar Transistor, 0.5A I(C), NPN
    VS

Alternate Parts for 2N2060A

This table gives cross-reference parts and alternative options found for 2N2060A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2060A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTX2N2060L Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 Microchip Technology Inc 2N2060A vs JANTX2N2060L
2N2060 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78 Texas Instruments 2N2060A vs 2N2060
2N2060 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-002AF, HERMETIC SEALED, METAL, TO-77, 6 PIN TT Electronics Power and Hybrid / Semelab Limited 2N2060A vs 2N2060
2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-78, 6 PIN Micro Electronics Corporation 2N2060A vs 2N2060
2N2060 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, TO-5, 6 PIN Diodes Incorporated 2N2060A vs 2N2060
2N2060LE3 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, Microsemi Corporation 2N2060A vs 2N2060LE3
JANTX2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-77, HERMETIC SEALED, METAL CAN-6 Semicoa Semiconductors 2N2060A vs JANTX2N2060
2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, Microsemi Corporation 2N2060A vs 2N2060
JANTXV2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-99, 8 PIN Motorola Semiconductor Products 2N2060A vs JANTXV2N2060
JANS2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-77 (TO-99), 6 PIN Motorola Semiconductor Products 2N2060A vs JANS2N2060
Part Number Description Manufacturer Compare
JANTXV2N2060L Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 Microchip Technology Inc 2N2060A vs JANTXV2N2060L
JAN2N2060L Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 Microchip Technology Inc 2N2060A vs JAN2N2060L
JANS2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-77 (TO-99), 6 PIN Microsemi Corporation 2N2060A vs JANS2N2060
2N2060 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-78, CASE 654-07, 6 PIN Motorola Mobility LLC 2N2060A vs 2N2060
JAN2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, Microsemi Corporation 2N2060A vs JAN2N2060
JANTX2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, Microsemi Corporation 2N2060A vs JANTX2N2060
JANTXV2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 Microchip Technology Inc 2N2060A vs JANTXV2N2060
2N2060A 500mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-002AF, HERMETIC SEALED, METAL, TO-77, 6 PIN TT Electronics Power and Hybrid / Semelab Limited 2N2060A vs 2N2060A
2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, NPN, Silicon, TO-77, TO-77, 8 PIN Solid State Devices Inc (SSDI) 2N2060A vs 2N2060
2N2060 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-5, 6 PIN Zetex / Diodes Inc 2N2060A vs 2N2060

Related Parts for 2N2060A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2060A by Semiconductor Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2060A by Semiconductor Technology Inc

Select Manufacturer
Which Manufacturer of 2N2060A would you like to use for your alert(s)?
  • Please alert me when 2N2060A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2060A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2060A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2060A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2060A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2060A by Semiconductor Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: