Part Details for 2FA61-73 by Carling Technologies
Overview of 2FA61-73 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2FA61-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7000 / $7.1300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7000 / $7.1300 | Buy Now |
DISTI #
2FA61-73
|
Relay Specialties | Toggle Switch, Single Pole3A 250VAC 6A 125VAC 1/4HPOn -None-Off, Bat Style Min Qty: 1 | 0 |
|
RFQ |
Part Details for 2FA61-73
2FA61-73 CAD Models
2FA61-73 Part Data Attributes
|
2FA61-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2FA61-73
Carling Technologies
Toggle Switch, SPST, Toggle Bat Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Actuator Finish | NICKEL | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 16.1036 mm | |
Body Height | 17.018 mm | |
Body Length or Diameter | 28.8036 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -17 °C | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH |
Alternate Parts for 2FA61-73
This table gives cross-reference parts and alternative options found for 2FA61-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2FA61-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6FA56-78-XBT1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA61-73 vs 6FA56-78-XBT1 |
6FA64-73/POLY | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA61-73 vs 6FA64-73/POLY |
2FA51-78-XCC1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA61-73 vs 2FA51-78-XCC1 |
2FA52-73 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA61-73 vs 2FA52-73 |
2FAA04-73 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA61-73 vs 2FAA04-73 |
2FA51-73-XRJ1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA61-73 vs 2FA51-73-XRJ1 |
2FAA01-73 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA61-73 vs 2FAA01-73 |
2FAD1-73 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA61-73 vs 2FAD1-73 |
2FA14-73 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA61-73 vs 2FA14-73 |
2FA51-73/3 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA61-73 vs 2FA51-73/3 |