-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPST, Toggle Bat Actuator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X9846
|
Newark | Toggle Switch, Spst, 15A, 125Vac, Panel, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:F Series, Switch Mounting:Panel Mount, Contact Current Max:15A, Contact Voltage Dc Nom:- Rohs Compliant: Yes |Carling Technologies 2FA52-73 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2600 / $14.2900 | Buy Now |
DISTI #
432-2FA52-73-ND
|
DigiKey | SWITCH TOGGLE 15A 125V Min Qty: 11 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0591 | Buy Now |
DISTI #
691-2FA52-73
|
Mouser Electronics | Toggle Switches 15 A SPST ON-OFF RoHS: Compliant | 84 |
|
$4.4300 / $7.6800 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON None OFF SPST Bat Lever Quick Connect/Solder Lug/Screw 15A 250VAC 559.27VA Panel Mount with Threads |
555 In Stock |
|
$3.8200 / $6.5500 | Buy Now |
DISTI #
51607404
|
Verical | Switch Toggle ON None OFF SPST Bat Lever Quick Connect/Solder Lug/Screw 15A 250VAC 559.27VA Panel Mount with Threads Min Qty: 10 Package Multiple: 10 Date Code: 1312 | Americas - 550 |
|
$5.3939 / $8.2911 | Buy Now |
DISTI #
2FA52-73
|
TTI | Toggle Switches 15 A SPST ON-OFF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 237 In Stock |
|
$3.9800 / $7.6700 | Buy Now |
DISTI #
000000000000809403
|
Sager | Toggle Switches 15 A SPST ON-OFF Min Qty: 1 | 0 |
|
$3.9500 / $10.2900 | Buy Now |
|
Master Electronics | Switch Toggle ON None OFF SPST Bat Lever Quick Connect/Solder Lug/Screw 15A 250VAC 559.27VA Panel Mount with Threads |
555 In Stock |
|
$3.8200 / $6.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2FA52-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2FA52-73
Carling Technologies
Toggle Switch, SPST, Toggle Bat Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Finish | NICKEL | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 16.1036 mm | |
Body Height | 17.018 mm | |
Body Length or Diameter | 28.8036 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -17 °C | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH |
This table gives cross-reference parts and alternative options found for 2FA52-73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2FA52-73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6FA5H-73-XA | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA52-73 vs 6FA5H-73-XA |
6FA63-73/TABS | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA52-73 vs 6FA63-73/TABS |
2FAA04-73/272-06747 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA52-73 vs 2FAA04-73/272-06747 |
2FA63-78/TABS-XCZ1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA52-73 vs 2FA63-78/TABS-XCZ1 |
6FA56-78-XBT1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA52-73 vs 6FA56-78-XBT1 |
2FA11-73 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA52-73 vs 2FA11-73 |
2FA51-73-XRJ1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA52-73 vs 2FA51-73-XRJ1 |
2FAA01-73-XPB1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA52-73 vs 2FAA01-73-XPB1 |
2FA63-73/TABS-XEM1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA52-73 vs 2FA63-73/TABS-XEM1 |
2FA01-78 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA52-73 vs 2FA01-78 |