Part Details for 2FA51-73-XRJ1 by Carling Technologies
Overview of 2FA51-73-XRJ1 by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2FA51-73-XRJ1
2FA51-73-XRJ1 CAD Models
2FA51-73-XRJ1 Part Data Attributes
|
2FA51-73-XRJ1
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
2FA51-73-XRJ1
Carling Technologies
Toggle Switch, SPST, Toggle Bat Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Finish | NICKEL | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE BAT | |
Body Breadth | 16.1036 mm | |
Body Height | 17.018 mm | |
Body Length or Diameter | 28.8036 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -17 °C | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH |
Alternate Parts for 2FA51-73-XRJ1
This table gives cross-reference parts and alternative options found for 2FA51-73-XRJ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2FA51-73-XRJ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2FA14-73 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA51-73-XRJ1 vs 2FA14-73 |
2FA63-73/POLY | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA51-73-XRJ1 vs 2FA63-73/POLY |
2FAA04-73/272-06747 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA51-73-XRJ1 vs 2FAA04-73/272-06747 |
6FA67-73/TABS | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA51-73-XRJ1 vs 6FA67-73/TABS |
2FA51-73/3 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA51-73-XRJ1 vs 2FA51-73/3 |
2FA61-78-XWT1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA51-73-XRJ1 vs 2FA61-78-XWT1 |
2FA63-73/TABS-XEM1 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA51-73-XRJ1 vs 2FA63-73/TABS-XEM1 |
2FA51-73 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA51-73-XRJ1 vs 2FA51-73 |
2FAA01-78 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA51-73-XRJ1 vs 2FAA01-78 |
2FA11-73 | Toggle Switch, SPST, Toggle Bat Actuator | Carling Technologies | 2FA51-73-XRJ1 vs 2FA11-73 |