There are no models available for this part yet.
Overview of 2CH-C-04 by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADE1202ACCZ | Analog Devices | 2Ch Isolated Programable Binar | |
ADE1202ACCZ-RL | Analog Devices | 2Ch Isolated Programable Binar | |
AD7863ARSZ-10 | Analog Devices | 2CH SIMULTANEOUS SAMP 14-B DUA |
Price & Stock for 2CH-C-04 by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-2CH-C-04-ND
|
DigiKey | CONN RCPT HSG 4POS 2.00MM Min Qty: 1 Lead time: 14 Weeks Container: Bag |
17317 In Stock |
|
$0.0243 / $0.1000 | Buy Now | |
DISTI #
737-2CH-C-04
|
Mouser Electronics | Headers & Wire Housings CONN RCPT HSG 4POS 2.00MM RoHS: Compliant | 0 |
|
$0.0230 / $0.1000 | Order Now | |
Future Electronics | header RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0173 | Buy Now | ||
Onlinecomponents.com | Connector Receptacle Housing 4Pos 2.00mm - Bag RoHS: Compliant | 0 |
|
$0.0146 / $0.0248 | Buy Now | ||
DISTI #
2CH-C-04
|
Relay Specialties | Rectangular Connector HousingsReceptacle, Female Socket4 POS, 1 Rows, 0.079" (2.00mm) Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 2CH-C-04 by Adam Technologies Inc
Part Data Attributes for 2CH-C-04 by Adam Technologies Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ADAM TECH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.079 inch
|
Body Depth
|
0.27 inch
|
Body Length
|
0.316 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
SN ON CU
|
Contact Finish Termination
|
Tin (Sn)
|
Contact Gender
|
FEMALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
800VAC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BROWN
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
4
|
Alternate Parts for 2CH-C-04
This table gives cross-reference parts and alternative options found for 2CH-C-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2CH-C-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PHR-4-R | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Red Insulator | JST Manufacturing | 2CH-C-04 vs PHR-4-R |
PHR-4-TR | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Red Insulator | JST Manufacturing | 2CH-C-04 vs PHR-4-TR |
PHR-4-DPK | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking | JST Manufacturing | 2CH-C-04 vs PHR-4-DPK |
PHR-4-PK | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Pink Insulator | JST Manufacturing | 2CH-C-04 vs PHR-4-PK |
PHR-4-P | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Purple Insulator | JST Manufacturing | 2CH-C-04 vs PHR-4-P |
PHR-4-BK | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, | JST Manufacturing | 2CH-C-04 vs PHR-4-BK |
PHR-4-Y | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Yellow Insulator | JST Manufacturing | 2CH-C-04 vs PHR-4-Y |