2CH-C-04
vs
PHR-4-DPK
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
ADAM TECH
|
J S T MFG CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Body Breadth |
0.079 inch
|
0.177 inch
|
Body Depth |
0.27 inch
|
0.27 inch
|
Body Length |
0.316 inch
|
0.386 inch
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
SN ON CU
|
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
BRASS
|
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
|
Dielectric Withstanding Voltage |
800VAC V
|
800VAC V
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Color |
BROWN
|
|
Insulator Material |
POLYAMIDE
|
POLYAMIDE
|
JESD-609 Code |
e3
|
|
Mating Contact Pitch |
0.079 inch
|
0.079 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LOCKING
|
Mounting Type |
CABLE
|
CABLE
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-25 °C
|
-25 °C
|
Polarization Key |
POLARIZED HOUSING
|
POLARIZED HOUSING
|
Rated Current (Signal) |
1 A
|
2 A
|
Reference Standard |
UL, CSA
|
UL, CSA
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
4
|
4
|
Base Number Matches |
3
|
1
|
Contact Resistance |
|
20 mΩ
|
Wire Size-Max |
|
24 AWG
|
Wire Size-Min |
|
32 AWG
|
|
|
|
Compare 2CH-C-04 with alternatives
Compare PHR-4-DPK with alternatives