Part Details for A-7674-C4L561A by Molex
Overview of A-7674-C4L561A by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76745-321-14LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. | |
76745-109-24LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 24 Positions, 2.54mm (0.100in) Pitch. | |
76745-171-20LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 20 Positions, 2.54mm (0.100in) Pitch. |
Part Details for A-7674-C4L561A
A-7674-C4L561A CAD Models
A-7674-C4L561A Part Data Attributes
|
A-7674-C4L561A
Molex
Buy Now
Datasheet
|
Compare Parts:
A-7674-C4L561A
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 |
Alternate Parts for A-7674-C4L561A
This table gives cross-reference parts and alternative options found for A-7674-C4L561A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A-7674-C4L561A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65780-040 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | A-7674-C4L561A vs 65780-040 |
51067-0401 | Board Connector, 4 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle, | Molex | A-7674-C4L561A vs 51067-0401 |
5MDV-04-NP | Board Connector, 4 Contact(s), 1 Row(s), Female | Thomas & Betts | A-7674-C4L561A vs 5MDV-04-NP |
95821-104B1 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | A-7674-C4L561A vs 95821-104B1 |
51763-100400CBLF | Board Connector, 4 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | A-7674-C4L561A vs 51763-100400CBLF |
A-7674-D4D561A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-C4L561A vs A-7674-D4D561A |
35211-0410 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | Molex | A-7674-C4L561A vs 35211-0410 |
A-7674-D4M102A | Board Connector, 4 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | A-7674-C4L561A vs A-7674-D4M102A |
502584-0478 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | A-7674-C4L561A vs 502584-0478 |
90871-0510 | Board Connector, 4 Contact(s), 1 Row(s), Female | Molex | A-7674-C4L561A vs 90871-0510 |