Part Details for 2SK4197LS by onsemi
Overview of 2SK4197LS by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for 2SK4197LS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 3.5A, 600V, 3.25ohm, N-Channel Power MOSFET, TO-220AB ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$1.6100 / $1.8900 | Buy Now |
|
Chip1Cloud | MOSFET N-CH 600V 3.5A TO-220FI | 2620 |
|
RFQ |
Part Details for 2SK4197LS
2SK4197LS CAD Models
2SK4197LS Part Data Attributes
|
2SK4197LS
onsemi
Buy Now
Datasheet
|
Compare Parts:
2SK4197LS
onsemi
Power MOSFET 600 V, 3.3 A, 3.25 Ohm Single N-Channel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AB | |
Package Description | TO-220FI(LS), 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 36.6 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 3.25 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 13 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper/Silver/Nickel (Sn/Cu/Ag/Ni) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2SK4197LS
This table gives cross-reference parts and alternative options found for 2SK4197LS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SK4197LS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK3780-01 | Power Field-Effect Transistor, 73A I(D), 200V, 0.036ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, TO-247, 3 PIN | Fuji Electric Co Ltd | 2SK4197LS vs 2SK3780-01 |
APT5020BVFRG | Power Field-Effect Transistor, 26A I(D), 500V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247 | Microchip Technology Inc | 2SK4197LS vs APT5020BVFRG |
2SK4199LS | TRANSISTOR 3 A, 650 V, 3.9 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220FI-LS, 3 PIN, FET General Purpose Power | onsemi | 2SK4197LS vs 2SK4199LS |
2SK1033 | Power Field-Effect Transistor, 20A I(D), 60V, 0.07ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220F, 3 PIN | Panasonic Electronic Components | 2SK4197LS vs 2SK1033 |
2SK1117 | TRANSISTOR 6 A, 600 V, 1.25 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power | Toshiba America Electronic Components | 2SK4197LS vs 2SK1117 |
2SK1924 | Power Field-Effect Transistor, 6A I(D), 600V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | SANYO Electric Co Ltd | 2SK4197LS vs 2SK1924 |
2SK1406 | Power Field-Effect Transistor, 20A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TOP3, FULL PACK-3 | Panasonic Electronic Components | 2SK4197LS vs 2SK1406 |
IXFK40N50Q2 | Power Field-Effect Transistor, 40A I(D), 500V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-264AA, PLASTIC, TO-264, 3 PIN | IXYS Corporation | 2SK4197LS vs IXFK40N50Q2 |
2SK1449 | Power Field-Effect Transistor, 12A I(D), 450V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3PB, 3 PIN | SANYO Electric Co Ltd | 2SK4197LS vs 2SK1449 |
2SK1833 | Power Field-Effect Transistor, 2.5A I(D), 500V, 4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Panasonic Electronic Components | 2SK4197LS vs 2SK1833 |