Part Details for 2SD1367BB by Hitachi Ltd
Overview of 2SD1367BB by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SD1367BB
2SD1367BB CAD Models
2SD1367BB Part Data Attributes
|
2SD1367BB
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SD1367BB
Hitachi Ltd
Small Signal Bipolar Transistor, 2A I(C), NPN, UPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 2 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 140 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transition Frequency-Nom (fT) | 80 MHz |
Alternate Parts for 2SD1367BB
This table gives cross-reference parts and alternative options found for 2SD1367BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SD1367BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SD1367BA | Small Signal Bipolar Transistor, 2A I(C), NPN, UPAK-3 | Hitachi Ltd | 2SD1367BB vs 2SD1367BA |
2SD1367-BB | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SD1367BB vs 2SD1367-BB |
2SD1367BC | Small Signal Bipolar Transistor, 2A I(C), NPN, UPAK-3 | Hitachi Ltd | 2SD1367BB vs 2SD1367BC |
2SD1368CATR | Small Signal Bipolar Transistor, 1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, UPAK-3 | Hitachi Ltd | 2SD1367BB vs 2SD1368CATR |
2SD1367BC | 2000mA, 16V, NPN, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SD1367BB vs 2SD1367BC |
2SD1367BB | 2000mA, 16V, NPN, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SD1367BB vs 2SD1367BB |
2SD1367-BC | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SD1367BB vs 2SD1367-BC |
2SD1367-BC | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SD1367BB vs 2SD1367-BC |
2SD1367BA | 2000mA, 16V, NPN, Si, SMALL SIGNAL TRANSISTOR, UPAK-3 | Renesas Electronics Corporation | 2SD1367BB vs 2SD1367BA |