2SD1367BB vs 2SD1367BC feature comparison

2SD1367BB Hitachi Ltd

Buy Now Datasheet

2SD1367BC Renesas Electronics Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer HITACHI LTD RENESAS TECHNOLOGY CORP
Package Description SMALL OUTLINE, R-PSSO-F3 SMALL OUTLINE, R-PSSO-F3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 2 A 2 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 160 250
JESD-30 Code R-PSSO-F3 R-PSSO-F3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 140 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT FLAT
Terminal Position SINGLE SINGLE
Transition Frequency-Nom (fT) 80 MHz 100 MHz
Base Number Matches 6 7
Pbfree Code No
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 16 V
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare 2SD1367BB with alternatives

Compare 2SD1367BC with alternatives