2SD1367BB
vs
2SD1368CCTL
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
HITACHI LTD
HITACHI LTD
Package Description
SMALL OUTLINE, R-PSSO-F3
UPAK-3
Pin Count
3
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
2 A
1 A
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
160
250
JESD-30 Code
R-PSSO-F3
R-PSSO-F3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
140 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
FLAT
FLAT
Terminal Position
SINGLE
SINGLE
Transition Frequency-Nom (fT)
80 MHz
100 MHz
Base Number Matches
6
1
Case Connection
COLLECTOR
Collector-Emitter Voltage-Max
50 V
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Compare 2SD1367BB with alternatives
Compare 2SD1368CCTL with alternatives