Part Details for 2SC3512 by Hitachi Ltd
Overview of 2SC3512 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SC3512
2SC3512 CAD Models
2SC3512 Part Data Attributes
|
2SC3512
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SC3512
Hitachi Ltd
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Base Capacitance-Max | 1.6 pF | |
Collector-Emitter Voltage-Max | 11 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 6000 MHz |
Alternate Parts for 2SC3512
This table gives cross-reference parts and alternative options found for 2SC3512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC3512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBR911LT1G | RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN | Advanced Power Technology | 2SC3512 vs MMBR911LT1G |
KSC2758 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-23, 3 PIN | Samsung Semiconductor | 2SC3512 vs KSC2758 |
2SC4265 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, CMPAK-3 | Hitachi Ltd | 2SC3512 vs 2SC4265 |
BFP182 | RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | 2SC3512 vs BFP182 |
NE68135-A | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, S Band, Silicon, NPN, LEAD FREE, MICRO-X-4 | NEC Electronics Group | 2SC3512 vs NE68135-A |
2SC4591 | Small Signal Bip-TRSs for High Frequency Amplifier, , / | Renesas Electronics Corporation | 2SC3512 vs 2SC4591 |
2SC5081 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CMPAK-4 | Hitachi Ltd | 2SC3512 vs 2SC5081 |
2SC4092 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-4 | Renesas Electronics Corporation | 2SC3512 vs 2SC4092 |
BF181 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Silicon, NPN, TO-72, METAL, TO-72, 4 PIN | Continental Device India Ltd | 2SC3512 vs BF181 |
KSP10TA | NPN Epitaxial Silicon Transistor, 2000-FNFLD | onsemi | 2SC3512 vs KSP10TA |