-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, 2000-FNFLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C7873
|
Newark | Transistor, bjt, npn,25V V(Br)Ceo, to-92 Rohs Compliant: Yes |Onsemi KSP10TA Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0480 | Buy Now |
DISTI #
KSP10TACT-ND
|
DigiKey | RF TRANS NPN 25V 650MHZ TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
6152 In Stock |
|
$0.0387 / $0.3900 | Buy Now |
DISTI #
KSP10TA
|
Avnet Americas | Trans GP BJT NPN 25V 3-Pin TO-92 Ammo - Ammo Pack (Alt: KSP10TA) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0366 / $0.0437 | Buy Now |
DISTI #
512-KSP10TA
|
Mouser Electronics | Bipolar Transistors - BJT NPN Si Transistor Epitaxial RoHS: Compliant | 7154 |
|
$0.0430 / $0.3200 | Buy Now |
DISTI #
V72:2272_06302070
|
Arrow Electronics | Trans RF BJT NPN 25V 350mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1725 Container: Cut Strips | Americas - 20530 |
|
$0.1164 / $0.1179 | Buy Now |
DISTI #
V79:2366_24951154
|
Arrow Electronics | Trans RF BJT NPN 25V 350mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1725 | Americas - 697 |
|
$0.0190 / $0.1152 | Buy Now |
|
Future Electronics | NPN 1 W 25 V Through Hole Epitaxial Silicon Transistor - TO-92-3 RoHS: Compliant pbFree: Yes Min Qty: 32000 Package Multiple: 2000 Lead time: 8 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0393 / $0.0448 | Buy Now |
DISTI #
30275381
|
Verical | Trans RF BJT NPN 25V 350mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 156 Package Multiple: 1 Date Code: 1725 | Americas - 20530 |
|
$0.1164 / $0.1174 | Buy Now |
DISTI #
46493451
|
Verical | Trans RF BJT NPN 25V 350mW 3-Pin TO-92 Fan-Fold RoHS: Compliant Min Qty: 304 Package Multiple: 1 Date Code: 1725 | Americas - 697 |
|
$0.0190 / $0.0339 | Buy Now |
|
Rochester Electronics | RF Small Signal Bipolar Transistor, Ultra High Frequency Band, NPN, TO-92 RoHS: Compliant Status: Active Min Qty: 1 | 164000 |
|
$0.0366 / $0.0430 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KSP10TA
onsemi
Buy Now
Datasheet
|
Compare Parts:
KSP10TA
onsemi
NPN Epitaxial Silicon Transistor, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 135AR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector-Base Capacitance-Max | 0.7 pF | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
This table gives cross-reference parts and alternative options found for KSP10TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSP10TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KSP10 | RF Small Signal Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92, | Fairchild Semiconductor Corporation | KSP10TA vs KSP10 |