Part Details for BFP182 by Infineon Technologies AG
Overview of BFP182 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BFP182
BFP182 CAD Models
BFP182 Part Data Attributes
|
BFP182
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BFP182
Infineon Technologies AG
RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, L Band, Silicon, NPN, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.035 A | |
Collector-Base Capacitance-Max | 0.4 pF | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for BFP182
This table gives cross-reference parts and alternative options found for BFP182. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFP182, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBR911LT1G | RF Small Signal Bipolar Transistor, 0.06A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, ROHS COMPLIANT, PLASTIC, CASE 318-08, 3 PIN | Advanced Power Technology | BFP182 vs MMBR911LT1G |
KSC2758 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SOT-23, 3 PIN | Samsung Semiconductor | BFP182 vs KSC2758 |
2SC4265 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, CMPAK-3 | Hitachi Ltd | BFP182 vs 2SC4265 |
NE68135-A | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, S Band, Silicon, NPN, LEAD FREE, MICRO-X-4 | NEC Electronics Group | BFP182 vs NE68135-A |
2SC4591 | Small Signal Bip-TRSs for High Frequency Amplifier, , / | Renesas Electronics Corporation | BFP182 vs 2SC4591 |
2SC5081 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CMPAK-4 | Hitachi Ltd | BFP182 vs 2SC5081 |
2SC4092 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, MINIMOLD PACKAGE-4 | Renesas Electronics Corporation | BFP182 vs 2SC4092 |
BF181 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Silicon, NPN, TO-72, METAL, TO-72, 4 PIN | Continental Device India Ltd | BFP182 vs BF181 |
KSP10TA | NPN Epitaxial Silicon Transistor, 2000-FNFLD | onsemi | BFP182 vs KSP10TA |
MMBR911LT1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318-08, 3 PIN | Freescale Semiconductor | BFP182 vs MMBR911LT1 |