-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2SC2411KT146RCT-ND
|
DigiKey | TRANS NPN 32V 0.5A SMT3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2153 In Stock |
|
$0.0619 / $0.4000 | Buy Now |
DISTI #
2SC2411KT146R
|
Avnet Americas | Trans GP BJT NPN 32V 0.5A 3-Pin SMT T/R - Tape and Reel (Alt: 2SC2411KT146R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.0448 / $0.0511 | Buy Now |
DISTI #
755-2SC2411KT146R
|
Mouser Electronics | Bipolar Transistors - BJT NPN 32V 0.5A RoHS: Compliant | 222 |
|
$0.0610 / $0.3900 | Buy Now |
|
Future Electronics | 2SC2411K Series 32 V 0.5 A SMT NPN Medium Power Transistor - SC-59 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks Container: Reel | 0Reel |
|
$0.0628 / $0.0705 | Buy Now |
DISTI #
43699118
|
Verical | Trans GP BJT NPN 32V 0.5A 200mW 3-Pin SMT T/R RoHS: Compliant Min Qty: 494 Package Multiple: 1 Date Code: 1804 | Americas - 32166 |
|
$0.0505 / $0.0634 | Buy Now |
|
Bristol Electronics | 5881 |
|
RFQ | ||
|
Quest Components | 4704 |
|
$0.0944 / $0.4720 | Buy Now | |
|
Quest Components | 1744 |
|
$0.3280 / $0.8200 | Buy Now | |
DISTI #
2SC2411KT146R
|
TME | Transistor: NPN, bipolar, 32V, 0.5A, 200mW, SC59,SOT346 Min Qty: 10 | 0 |
|
$0.0518 / $0.0889 | RFQ |
|
Ameya Holding Limited | 2SC2411K Series 32 V 0.5 A SMT NPN Medium Power Transistor - SC-59 Min Qty: 1 | 250-Authorized Distributor |
|
$0.0735 / $0.4410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2SC2411KT146R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC2411KT146R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, SMT3, SC-59, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-59 | |
Package Description | SMT3, SC-59, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 180 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
VCEsat-Max | 0.4 V |
This table gives cross-reference parts and alternative options found for 2SC2411KT146R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2411KT146R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2411K-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | 2SC2411KT146R vs 2SC2411K-AU_R2_000A1 |
2SC2411K_R2_10001 | Transistor, | PanJit Semiconductor | 2SC2411KT146R vs 2SC2411K_R2_10001 |
2SC2411-R-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | 2SC2411KT146R vs 2SC2411-R-TP-HF |
2SC2411K-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | 2SC2411KT146R vs 2SC2411K-AU_R1_000A1 |
2SC2411KT/R13 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | 2SC2411KT146R vs 2SC2411KT/R13 |
2SC2411KT/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | 2SC2411KT146R vs 2SC2411KT/R7 |
2SC2411-R | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC2411KT146R vs 2SC2411-R |
2SC2411K_R1_00001 | Small Signal Bipolar Transistor, 0.5A I(C), NPN | PanJit Semiconductor | 2SC2411KT146R vs 2SC2411K_R1_00001 |