Part Details for 2SC2411K-AU_R1_000A1 by PanJit Semiconductor
Overview of 2SC2411K-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC2411K-AU_R1_000A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-2SC241-1KAUR1000
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE32V IC500mA SOT-23 AEC-Q101 Qualified RoHS: Compliant | 0 |
|
$0.0230 / $0.2400 | Order Now |
|
NAC | NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE32V IC500mA SOT-23 AEC-Q101 Qualified RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 980 |
|
$0.0270 / $0.0300 | Buy Now |
Part Details for 2SC2411K-AU_R1_000A1
2SC2411K-AU_R1_000A1 CAD Models
2SC2411K-AU_R1_000A1 Part Data Attributes
|
2SC2411K-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC2411K-AU_R1_000A1
PanJit Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 32 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; TS 16949 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2SC2411K-AU_R1_000A1
This table gives cross-reference parts and alternative options found for 2SC2411K-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2411K-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2411K-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | 2SC2411K-AU_R1_000A1 vs 2SC2411K-AU_R2_000A1 |
2SC2411K_R2_10001 | Transistor, | PanJit Semiconductor | 2SC2411K-AU_R1_000A1 vs 2SC2411K_R2_10001 |
2SC2411-R-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | 2SC2411K-AU_R1_000A1 vs 2SC2411-R-TP-HF |
2SC2411KT/R13 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | 2SC2411K-AU_R1_000A1 vs 2SC2411KT/R13 |
2SC2411KT/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | 2SC2411K-AU_R1_000A1 vs 2SC2411KT/R7 |
2SC2411-R | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC2411K-AU_R1_000A1 vs 2SC2411-R |
2SC2411K_R1_00001 | Small Signal Bipolar Transistor, 0.5A I(C), NPN | PanJit Semiconductor | 2SC2411K-AU_R1_000A1 vs 2SC2411K_R1_00001 |