Part Details for 2SC2411K_R2_00001 by PanJit Semiconductor
Overview of 2SC2411K_R2_00001 by PanJit Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SC2411K_R2_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-2SC2411KR200001
|
Mouser Electronics | Bipolar Transistors - BJT NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE32V IC500mA RoHS: Compliant | 0 |
|
$0.0210 / $0.0280 | Order Now |
|
NAC | NPNGENERALPURPOSESWITCHINGTRANSISTOR VCE32V IC500mA SOT-23 RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ |
Part Details for 2SC2411K_R2_00001
2SC2411K_R2_00001 CAD Models
2SC2411K_R2_00001 Part Data Attributes
|
2SC2411K_R2_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
2SC2411K_R2_00001
PanJit Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), NPN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2SC2411K_R2_00001
This table gives cross-reference parts and alternative options found for 2SC2411K_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SC2411K_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC2411K-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | 2SC2411K_R2_00001 vs 2SC2411K-AU_R2_000A1 |
2SC2411K_R2_10001 | Transistor, | PanJit Semiconductor | 2SC2411K_R2_00001 vs 2SC2411K_R2_10001 |
2SC2411-R-TP-HF | Small Signal Bipolar Transistor, | Micro Commercial Components | 2SC2411K_R2_00001 vs 2SC2411-R-TP-HF |
2SC2411K-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | 2SC2411K_R2_00001 vs 2SC2411K-AU_R1_000A1 |
2SC2411KT/R13 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | 2SC2411K_R2_00001 vs 2SC2411KT/R13 |
2SC2411KT/R7 | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | 2SC2411K_R2_00001 vs 2SC2411KT/R7 |
2SC2411-R | Small Signal Bipolar Transistor, 0.5A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | 2SC2411K_R2_00001 vs 2SC2411-R |
2SC2411K_R1_00001 | Small Signal Bipolar Transistor, 0.5A I(C), NPN | PanJit Semiconductor | 2SC2411K_R2_00001 vs 2SC2411K_R1_00001 |