Part Details for 2SB1375 by Toshiba America Electronic Components
Overview of 2SB1375 by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2SB1375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4850 |
|
RFQ |
Part Details for 2SB1375
2SB1375 CAD Models
2SB1375 Part Data Attributes
|
2SB1375
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
2SB1375
Toshiba America Electronic Components
TRANSISTOR 3 A, 60 V, PNP, Si, POWER TRANSISTOR, 2-10R1A, 3 PIN, BIP General Purpose Power
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | SC-67 | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 25 W | |
Power Dissipation-Max (Abs) | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 9 MHz | |
VCEsat-Max | 1.5 V |
Alternate Parts for 2SB1375
This table gives cross-reference parts and alternative options found for 2SB1375. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SB1375, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC4110-YA | Power Bipolar Transistor, 25A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Semiconductor Co Ltd | 2SB1375 vs 2SC4110-YA |
2SC4110N-CA | Power Bipolar Transistor, 25A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | 2SB1375 vs 2SC4110N-CA |
2SC5251 | 12A, 800V, NPN, Si, POWER TRANSISTOR, TO-3PFM(N), 3 PIN | Renesas Electronics Corporation | 2SB1375 vs 2SC5251 |
2SA1380-E | Power Bipolar Transistor, 0.1A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Electric Co Ltd | 2SB1375 vs 2SA1380-E |
2SB874 | 2A, 60V, PNP, Si, POWER TRANSISTOR, TO-220AB | Renesas Electronics Corporation | 2SB1375 vs 2SB874 |
2SA1407F | Power Bipolar Transistor, 0.15A I(C), 200V V(BR)CEO, 1-Element, PNP, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | SANYO Semiconductor Co Ltd | 2SB1375 vs 2SA1407F |
BUY49P | 3A, 200V, NPN, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | 2SB1375 vs BUY49P |
BUX32 | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2SB1375 vs BUX32 |
BUW73 | Power Bipolar Transistor, 20A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | 2SB1375 vs BUW73 |
2SA1010-M-AZ | 7A, 100V, PNP, Si, POWER TRANSISTOR, TO-220AB, SC-46, 3 PIN | Renesas Electronics Corporation | 2SB1375 vs 2SA1010-M-AZ |