There are no models available for this part yet.
Overview of BUY49P by STMicroelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for BUY49P by STMicroelectronics
Part Data Attributes for BUY49P by STMicroelectronics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
STMICROELECTRONICS
|
Package Description
|
FLANGE MOUNT, R-PSFM-T3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.29.00.95
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
3 A
|
Collector-Base Capacitance-Max
|
50 pF
|
Collector-Emitter Voltage-Max
|
200 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
JEDEC-95 Code
|
TO-126
|
JESD-30 Code
|
R-PSFM-T3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation Ambient-Max
|
15 W
|
Power Dissipation-Max (Abs)
|
15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
30 MHz
|
Turn-off Time-Max (toff)
|
2500 ns
|
Turn-on Time-Max (ton)
|
800 ns
|
VCEsat-Max
|
0.2 V
|
Alternate Parts for BUY49P
This table gives cross-reference parts and alternative options found for BUY49P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BUY49P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD792 | 4A, 100V, PNP, Si, POWER TRANSISTOR, TO-225AA, PLASTIC, FORMERLY TO-126, 3 PIN | onsemi | BUY49P vs BD792 |
BUT18 | 6A, 400V, NPN, Si, POWER TRANSISTOR, TO-220AB, PLASTIC, TO-220AB, 3 PIN | NXP Semiconductors | BUY49P vs BUT18 |
2SD1842P | 40A, 100V, NPN, Si, POWER TRANSISTOR, TO-218, TO-3PB, 3 PIN | SANYO Semiconductor Co Ltd | BUY49P vs 2SD1842P |
2SD1827-YA | Power Bipolar Transistor, 10A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin | SANYO Electric Co Ltd | BUY49P vs 2SD1827-YA |
2SC3459 | Power Bipolar Transistor, 4.5A I(C), 800V V(BR)CEO, 1-Element, NPN, Silicon, TO-218, Plastic/Epoxy, 3 Pin, TO-3PB, 3 PIN | SANYO Semiconductor Co Ltd | BUY49P vs 2SC3459 |
BUW73 | Power Bipolar Transistor, 20A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | BUY49P vs BUW73 |
BUX32 | 8A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | BUY49P vs BUX32 |
KSE803 | Power Bipolar Transistor, 4A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Fairchild Semiconductor Corporation | BUY49P vs KSE803 |
BUX67A.MODR1 | Power Bipolar Transistor, 2A I(C), 250V V(BR)CEO, 1-Element, NPN, Silicon, TO-213AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-66, 2 PIN | TT Electronics Resistors | BUY49P vs BUX67A.MODR1 |
2SA1480E | Power Bipolar Transistor, 0.1A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, Plastic/Epoxy, 3 Pin, TO-126ML, 3 PIN | SANYO Semiconductor Co Ltd | BUY49P vs 2SA1480E |