Part Details for 2SA673-B by Renesas Electronics Corporation
Overview of 2SA673-B by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SA673A | Renesas Electronics Corporation | Bipolar Small Signal Transistors, , / | |
2SA673AKCTZ-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, TO-92(1), / | |
2SA673ACTZ-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, , / |
Part Details for 2SA673-B
2SA673-B CAD Models
2SA673-B Part Data Attributes
|
2SA673-B
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
2SA673-B
Renesas Electronics Corporation
SMALL SIGNAL TRANSISTOR, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Package Description | CYLINDRICAL, O-PBCY-W3 | |
Reach Compliance Code | unknown | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-W3 | |
JESD-609 Code | e0 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 2SA673-B
This table gives cross-reference parts and alternative options found for 2SA673-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA673-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1617-B | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SA673-B vs 2SA1617-B |
2SA1617-C | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SA673-B vs 2SA1617-C |
2SA673C | Small Signal Bipolar Transistor, 0.5A I(C), PNP, TO-92 | Hitachi Ltd | 2SA673-B vs 2SA673C |
2SA673-C | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SA673-B vs 2SA673-C |
2SA673B | Small Signal Bipolar Transistor, 0.5A I(C), PNP, TO-92 | Hitachi Ltd | 2SA673-B vs 2SA673B |
2SA1617B | SMALL SIGNAL TRANSISTOR, MPAK-3 | Renesas Electronics Corporation | 2SA673-B vs 2SA1617B |
2SA1617C | SMALL SIGNAL TRANSISTOR, MPAK-3 | Renesas Electronics Corporation | 2SA673-B vs 2SA1617C |
2SA673-B | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SA673-B vs 2SA673-B |
2SA1617C | Small Signal Bipolar Transistor, 0.1A I(C), PNP, MPAK-3 | Hitachi Ltd | 2SA673-B vs 2SA1617C |
2SA1617-B | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SA673-B vs 2SA1617-B |