Part Details for 2SA673C by Hitachi Ltd
Overview of 2SA673C by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2SA673C
2SA673C CAD Models
2SA673C Part Data Attributes
|
2SA673C
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
2SA673C
Hitachi Ltd
Small Signal Bipolar Transistor, 0.5A I(C), PNP, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for 2SA673C
This table gives cross-reference parts and alternative options found for 2SA673C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2SA673C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SA1617B | SMALL SIGNAL TRANSISTOR, MPAK-3 | Renesas Electronics Corporation | 2SA673C vs 2SA1617B |
2SA1617-B | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | 2SA673C vs 2SA1617-B |
2SA1617C | Small Signal Bipolar Transistor, 0.1A I(C), PNP, MPAK-3 | Hitachi Ltd | 2SA673C vs 2SA1617C |
2SA1617C | SMALL SIGNAL TRANSISTOR, MPAK-3 | Renesas Electronics Corporation | 2SA673C vs 2SA1617C |
2SA1617-C | SMALL SIGNAL TRANSISTOR | Renesas Electronics Corporation | 2SA673C vs 2SA1617-C |
2SA673-C | SMALL SIGNAL TRANSISTOR, TO-92 | Renesas Electronics Corporation | 2SA673C vs 2SA673-C |
2SA673-B | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | 2SA673C vs 2SA673-B |
2SA1617B | Small Signal Bipolar Transistor, 0.1A I(C), PNP, MPAK-3 | Hitachi Ltd | 2SA673C vs 2SA1617B |